TE Connectivity KISSLING 35, 2 Position 1NO/1NC Rotary Switch, 500 A, Screw

Nº de Estoque RS: 223-8149Marca: TE ConnectivityPart Number: 35-513-151-R-A5-903
brand-logo
Ver tudo em Interruptores Rotativos

Documentos Técnicos

Especificações

Series

KISSLING 35

Contact Configuration

1NO/1NC

Contact Current Rating

500 A

Number of Switch Positions

2

Number of Contacts

2

Voltage Rating

32V

Terminal Type

Screw

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 7.370,36

R$ 7.370,36 Each (Sem VAT)

TE Connectivity KISSLING 35, 2 Position 1NO/1NC Rotary Switch, 500 A, Screw

R$ 7.370,36

R$ 7.370,36 Each (Sem VAT)

TE Connectivity KISSLING 35, 2 Position 1NO/1NC Rotary Switch, 500 A, Screw
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Series

KISSLING 35

Contact Configuration

1NO/1NC

Contact Current Rating

500 A

Number of Switch Positions

2

Number of Contacts

2

Voltage Rating

32V

Terminal Type

Screw

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more