TE Connectivity, ZPACK 2mm Pitch Hard Metric Type B Backplane Connector, Female, Right Angle, 22 Column, 5 Row, 110

Nº de Estoque RS: 192-0023Marca: TE ConnectivityPart Number: 352152-1
brand-logo
Ver tudo em Conectores de Blackplane

Documentos Técnicos

Especificações

Backplane Connector Type

Hard Metric Type B

Gender

Female

Number Of Contacts

110

Number of Columns

22

Number Of Rows

5

Body Orientation

Right Angle

Housing Material

Polyester

Pitch

2mm

Mounting Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Gold

Current Rating

1.5A

Termination Method

Solder

Series

ZPACK

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Series Number

352152

País de Origem

China

Informações de estoque temporariamente indisponíveis.

R$ 3.959,28

R$ 329,94 Each (In a Tube of 12) (Sem VAT)

TE Connectivity, ZPACK 2mm Pitch Hard Metric Type B Backplane Connector, Female, Right Angle, 22 Column, 5 Row, 110

R$ 3.959,28

R$ 329,94 Each (In a Tube of 12) (Sem VAT)

TE Connectivity, ZPACK 2mm Pitch Hard Metric Type B Backplane Connector, Female, Right Angle, 22 Column, 5 Row, 110
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Backplane Connector Type

Hard Metric Type B

Gender

Female

Number Of Contacts

110

Number of Columns

22

Number Of Rows

5

Body Orientation

Right Angle

Housing Material

Polyester

Pitch

2mm

Mounting Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Gold

Current Rating

1.5A

Termination Method

Solder

Series

ZPACK

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Series Number

352152

País de Origem

China