TE Connectivity, MULTILOCK 040 III Connector Housing, 2.5mm Pitch, 17 Way, 3 Row

Nº de Estoque RS: 164-7952Marca: TE ConnectivityPart Number: 353027-1
brand-logo
Ver tudo em Wire Housings & Plugs

Documentos Técnicos

Especificações

Number Of Contacts

17

Number Of Rows

3

Pitch

2.5mm

Mounting Type

Cable Mount

Series

MULTILOCK 040 III

Body Orientation

Straight

Housing Material

Nylon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 7.360,00

R$ 73,60 Each (In a Bag of 100) (Sem VAT)

TE Connectivity, MULTILOCK 040 III Connector Housing, 2.5mm Pitch, 17 Way, 3 Row

R$ 7.360,00

R$ 73,60 Each (In a Bag of 100) (Sem VAT)

TE Connectivity, MULTILOCK 040 III Connector Housing, 2.5mm Pitch, 17 Way, 3 Row
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number Of Contacts

17

Number Of Rows

3

Pitch

2.5mm

Mounting Type

Cable Mount

Series

MULTILOCK 040 III

Body Orientation

Straight

Housing Material

Nylon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more