Documentos Técnicos
Especificações
Brand
TE ConnectivitySeries
SOLISTRAND
Insulation
Uninsulated
Inner Ring Diameter
8.33mm
Outer Ring Diameter
12.7mm
Minimum Wire Size mm²
1mm²
Maximum Wire Size mm²
2.6mm²
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Stud Size
M8 (5/16)
Contact Plating
Tin
Contact Material
Copper
Thickness
1.22mm
Overall Length
21.97mm
Detalhes do produto
TE Connectivity SOLISTRAND Ring Terminals
SOLISTRAND ring crimp terminals designed to terminate solid and stranded wire and irregular shaped conductors. The robust design of these SOLISTRAND ring terminals enables them to maintain their superior performance characteristics even when used in the most challenging of environments. This design also enables these SOLISTRAND ring terminals to offer a long service. These SOLISTRAND ring terminals are made from fine grade high conductivity copper for optimal electrical performance and are electro tin plated for improved corrosion resistance. The closed barrel has brazed seams for an increased metal strength around the barrel offering resistance to harsh industrial environments. The inner surface of the barrel is serrated for maximum tensile strength and to maximise the electrical contact area after crimping. The resulting W crimp also allows a more cost effective shorter barrel to be used. The bell shaped barrel entrance of these SOLISTRAND ring terminals makes the insertion of wires easier and reduces installation time. For the optimum combination of mechanical strength and electrical conductivity these SOLISTRAND ring terminals are applied to the conductor using associated SOLISTRAND crimping tools which can be purchased separately.
TE Connectivity SOLISTRAND Terminals and Splices
R$ 741,00
R$ 14,82 Each (In a Pack of 50) (Sem VAT)
50
R$ 741,00
R$ 14,82 Each (In a Pack of 50) (Sem VAT)
50
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
TE ConnectivitySeries
SOLISTRAND
Insulation
Uninsulated
Inner Ring Diameter
8.33mm
Outer Ring Diameter
12.7mm
Minimum Wire Size mm²
1mm²
Maximum Wire Size mm²
2.6mm²
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Stud Size
M8 (5/16)
Contact Plating
Tin
Contact Material
Copper
Thickness
1.22mm
Overall Length
21.97mm
Detalhes do produto
TE Connectivity SOLISTRAND Ring Terminals
SOLISTRAND ring crimp terminals designed to terminate solid and stranded wire and irregular shaped conductors. The robust design of these SOLISTRAND ring terminals enables them to maintain their superior performance characteristics even when used in the most challenging of environments. This design also enables these SOLISTRAND ring terminals to offer a long service. These SOLISTRAND ring terminals are made from fine grade high conductivity copper for optimal electrical performance and are electro tin plated for improved corrosion resistance. The closed barrel has brazed seams for an increased metal strength around the barrel offering resistance to harsh industrial environments. The inner surface of the barrel is serrated for maximum tensile strength and to maximise the electrical contact area after crimping. The resulting W crimp also allows a more cost effective shorter barrel to be used. The bell shaped barrel entrance of these SOLISTRAND ring terminals makes the insertion of wires easier and reduces installation time. For the optimum combination of mechanical strength and electrical conductivity these SOLISTRAND ring terminals are applied to the conductor using associated SOLISTRAND crimping tools which can be purchased separately.