Documentos Técnicos
Especificações
Brand
TE ConnectivitySeries
PIDG
Insulation
Insulated
Insulation Material
Nylon
Inner Ring Diameter
3.68mm
Outer Ring Diameter
7.14mm
Minimum Wire Size mm²
0.26mm²
Maximum Wire Size mm²
1.65mm²
Minimum Wire Size (mm²)
0.26mm²
Maximum Wire Size (mm²)
1.65mm²
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Maximum Wire Size (AWG)
16AWG
Minimum Wire Size (AWG)
22AWG
Stud Size
M3.5
Colour
Red
Contact Plating
Tin
Contact Material
Copper
Thickness
0.79mm
Overall Length
20.24mm
País de Origem
United States
Detalhes do produto
TE Connectivity PIDG Ring Tongue Wire Crimp Terminals
PIDG (Pre-Insulated Diamond Grip) ring tongue wire crimp terminals designed for uniform reliability in the most difficult circuit environments. These PIDG ring tongue terminals consist of a precision-formed high conductivity copper body and barrel. Inside the barrel are serrations which provide maximum contact and tensile strength after crimping. The wire barrel is surrounded with copper sleeve which provides improved wire insulation support and prevents fraying. An outer colour coded nylon sleeve aids wire size identification and a funnelled entry prevents turned back wire strands allowing fast wire insertion during high-speed production. The construction of these PIDG terminals and the use of specialised tool dies allows a uniform and reliable crimp to be produced. Available with various wire, barrel and stud sizes, these PIDG ring terminals offer a versatile solution to a wide range of wiring applications
Approvals
TE Connectivity PIDG Terminals
R$ 588,00
R$ 5,88 Each (In a Pack of 100) (Sem VAT)
100
R$ 588,00
R$ 5,88 Each (In a Pack of 100) (Sem VAT)
100
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
100 - 400 | R$ 5,88 | R$ 588,00 |
500 - 2400 | R$ 5,12 | R$ 512,00 |
2500+ | R$ 4,96 | R$ 496,00 |
Documentos Técnicos
Especificações
Brand
TE ConnectivitySeries
PIDG
Insulation
Insulated
Insulation Material
Nylon
Inner Ring Diameter
3.68mm
Outer Ring Diameter
7.14mm
Minimum Wire Size mm²
0.26mm²
Maximum Wire Size mm²
1.65mm²
Minimum Wire Size (mm²)
0.26mm²
Maximum Wire Size (mm²)
1.65mm²
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Maximum Wire Size (AWG)
16AWG
Minimum Wire Size (AWG)
22AWG
Stud Size
M3.5
Colour
Red
Contact Plating
Tin
Contact Material
Copper
Thickness
0.79mm
Overall Length
20.24mm
País de Origem
United States
Detalhes do produto
TE Connectivity PIDG Ring Tongue Wire Crimp Terminals
PIDG (Pre-Insulated Diamond Grip) ring tongue wire crimp terminals designed for uniform reliability in the most difficult circuit environments. These PIDG ring tongue terminals consist of a precision-formed high conductivity copper body and barrel. Inside the barrel are serrations which provide maximum contact and tensile strength after crimping. The wire barrel is surrounded with copper sleeve which provides improved wire insulation support and prevents fraying. An outer colour coded nylon sleeve aids wire size identification and a funnelled entry prevents turned back wire strands allowing fast wire insertion during high-speed production. The construction of these PIDG terminals and the use of specialised tool dies allows a uniform and reliable crimp to be produced. Available with various wire, barrel and stud sizes, these PIDG ring terminals offer a versatile solution to a wide range of wiring applications
Approvals