Documentos Técnicos
Especificações
Brand
TE ConnectivityInductance
30 nH
Maximum dc Current
600mA
Package/Case
0603 (1608M)
Length
1.8mm
Depth
1.12mm
Height
1.02mm
Dimensions
1.8 x 1.12 x 1.02mm
Tolerance
±5%
Maximum DC Resistance
150mΩ
Series
3650
Maximum Self Resonant Frequency
2.8GHz
Minimum Quality Factor
37
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
País de Origem
Taiwan, Province Of China
Detalhes do produto
Tyco 0603 3650 Series Wire Wound Inductors
R$ 70,80
R$ 7,08 Each (In a Pack of 10) (Sem VAT)
Padrão
10
R$ 70,80
R$ 7,08 Each (In a Pack of 10) (Sem VAT)
Padrão
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
TE ConnectivityInductance
30 nH
Maximum dc Current
600mA
Package/Case
0603 (1608M)
Length
1.8mm
Depth
1.12mm
Height
1.02mm
Dimensions
1.8 x 1.12 x 1.02mm
Tolerance
±5%
Maximum DC Resistance
150mΩ
Series
3650
Maximum Self Resonant Frequency
2.8GHz
Minimum Quality Factor
37
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
País de Origem
Taiwan, Province Of China
Detalhes do produto