Documentos Técnicos
Especificações
Brand
TE ConnectivityType
Automotive connector housing
Number Of Contacts
4
Gender
Female
Number Of Rows
1
Mounting Type
Cable Mount
Series
Junior Power Timer
Colour
Black
Housing Material
Nylon
Detalhes do produto
TE Connectivity 2.8mm Junior Power Timer Connector Housings
A range of 2.8mm Junior Power Timer connector housings available as plug style housings for socket contacts or receptacle style housings for socket contacts.
TE Connectivity Junior Power Timer Automotive Connectors
R$ 19,63
R$ 19,63 Each (Sem VAT)
Padrão
1
R$ 19,63
R$ 19,63 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 19,63 |
10 - 99 | R$ 16,60 |
100+ | R$ 12,67 |
Documentos Técnicos
Especificações
Brand
TE ConnectivityType
Automotive connector housing
Number Of Contacts
4
Gender
Female
Number Of Rows
1
Mounting Type
Cable Mount
Series
Junior Power Timer
Colour
Black
Housing Material
Nylon
Detalhes do produto
TE Connectivity 2.8mm Junior Power Timer Connector Housings
A range of 2.8mm Junior Power Timer connector housings available as plug style housings for socket contacts or receptacle style housings for socket contacts.