TE Connectivity, Mini-Spring Series 5 PCB Socket, 19 → 25 AWG Wire Size

Nº de Estoque RS: 160-3818Marca: TE ConnectivityPart Number: 380598-1
brand-logo
Ver tudo em Soquetes Discretos

Documentos Técnicos

Especificações

Gender

Female

Series

Mini-Spring Series 5

Wire Size

19 → 25 AWG

Length

6.65mm

Body Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Gold

Termination Method

Solder

Number Of Contacts

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Each (In a Bag of 100) (Sem VAT)

TE Connectivity, Mini-Spring Series 5 PCB Socket, 19 → 25 AWG Wire Size

P.O.A.

Each (In a Bag of 100) (Sem VAT)

TE Connectivity, Mini-Spring Series 5 PCB Socket, 19 → 25 AWG Wire Size

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Gender

Female

Series

Mini-Spring Series 5

Wire Size

19 → 25 AWG

Length

6.65mm

Body Orientation

Straight

Contact Material

Beryllium Copper

Contact Plating

Gold

Termination Method

Solder

Number Of Contacts

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more