TE Connectivity Transition, Polyolefin, 13.2mm

Nº de Estoque RS: 880-5011Marca: TE ConnectivityPart Number: 382A012-3-0
brand-logo
Ver tudo em Heat Shrink Boots

Documentos Técnicos

Especificações

Type

Transition

Inside Diameter Primary

13.2mm

Inside Diameter Secondary

6.6mm

Adhesive Lined

No

Material

Polyolefin

Number of Breakouts

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+135°C

Shrunk Diameter Primary

6.1mm

Shrunk Diameter Secondary

3.3mm

Standards Met

ELV Compliant, RoHS Compliant

Series

382A012

País de Origem

Mexico

Detalhes do produto

Transition, Y

TE Connectivity Thermofit polyolefin moulded heat shrink cable boots are flame retardant and semi-rigid. The Thermofit series is available in a wide range of sizes to suit various cables and connectors.

Você pode estar interessado em

P.O.A.

TE Connectivity Transition, Polyolefin, 13.2mm

P.O.A.

TE Connectivity Transition, Polyolefin, 13.2mm

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Você pode estar interessado em

Documentos Técnicos

Especificações

Type

Transition

Inside Diameter Primary

13.2mm

Inside Diameter Secondary

6.6mm

Adhesive Lined

No

Material

Polyolefin

Number of Breakouts

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+135°C

Shrunk Diameter Primary

6.1mm

Shrunk Diameter Secondary

3.3mm

Standards Met

ELV Compliant, RoHS Compliant

Series

382A012

País de Origem

Mexico

Detalhes do produto

Transition, Y

TE Connectivity Thermofit polyolefin moulded heat shrink cable boots are flame retardant and semi-rigid. The Thermofit series is available in a wide range of sizes to suit various cables and connectors.

Você pode estar interessado em