TE Connectivity Toggle Switch, Panel Mount, (On)-Off-(On), SPDT, Solder Terminal, 120 ac/dc, 28V ac/dc

Nº de Estoque RS: 710-9422Marca: TE ConnectivityPart Number: 4-1825137-1
brand-logo
Ver tudo em Interruptores Alternados

Documentos Técnicos

Especificações

Contact Configuration

SPDT

Switch Operation

(On)-Off-(On)

Contact Current Rating

5 A @ 28 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

Actuator Length

12.37mm

Actuator Material

Phenolic

Voltage Rating

120 ac/dc, 28V ac/dc

Contact Material

Silver Plated Copper

Contact Resistance

0.01Ω

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Detalhes do produto

Panel Mount Toggle Switches - Gemini A Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 136,57

R$ 136,57 Each (Sem VAT)

TE Connectivity Toggle Switch, Panel Mount, (On)-Off-(On), SPDT, Solder Terminal, 120 ac/dc, 28V ac/dc
Selecione o tipo de embalagem

R$ 136,57

R$ 136,57 Each (Sem VAT)

TE Connectivity Toggle Switch, Panel Mount, (On)-Off-(On), SPDT, Solder Terminal, 120 ac/dc, 28V ac/dc
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Contact Configuration

SPDT

Switch Operation

(On)-Off-(On)

Contact Current Rating

5 A @ 28 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

Actuator Length

12.37mm

Actuator Material

Phenolic

Voltage Rating

120 ac/dc, 28V ac/dc

Contact Material

Silver Plated Copper

Contact Resistance

0.01Ω

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Detalhes do produto

Panel Mount Toggle Switches - Gemini A Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more