TE Connectivity 10-Way IDC Connector Socket for Cable Mount, 1-Row

Nº de Estoque RS: 797-3071Marca: TE ConnectivityPart Number: 4-640620-0
brand-logo
Ver tudo em IDC Connectors

Documentos Técnicos

Especificações

Number Of Contacts

10

Number Of Rows

1

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

IDC

Current Rating

5A

Contact Plating

Tin

Series

MTA-100

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

105.0°C

Voltage Rating

250.0 V ac

Housing Material

Nylon

Contact Material

Copper

País de Origem

United States

Detalhes do produto

TE Connectivity MTA-100 IDC Feed-Thru Connectors

MTA-100 IDC Feed-Thru Connectors with a 2.54mm centreline pre-loaded with IDC contacts. These MTA-100 IDC Feed-Thru Connectors are end to end stackable and have moulded ribs on the housings to prevent reverse mating.
MTA-100 IDC connectors with part numbers X-640620-X, X-640621-X and X-641653-X are without polarizing tabs.
MTA-100 IDC connectors with part numbers X-644540-X and X-644563-X have polarizing tabs.
For mating connectors see stock numbers 535-5080, 719-6470 and 361-7033 typically.

TE Connectivity MTA-100 2.54mm Interconnect System

MTA-100 (Mass Termination Assembly) 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-100 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-100 IDC connectors can be quickly assembled to 28 AWG to 22 AWG discrete wire or notched ribbon cable. The MTA-100 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 106,45

R$ 21,29 Each (In a Pack of 5) (Sem VAT)

TE Connectivity 10-Way IDC Connector Socket for Cable Mount, 1-Row

R$ 106,45

R$ 21,29 Each (In a Pack of 5) (Sem VAT)

TE Connectivity 10-Way IDC Connector Socket for Cable Mount, 1-Row

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number Of Contacts

10

Number Of Rows

1

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

IDC

Current Rating

5A

Contact Plating

Tin

Series

MTA-100

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

105.0°C

Voltage Rating

250.0 V ac

Housing Material

Nylon

Contact Material

Copper

País de Origem

United States

Detalhes do produto

TE Connectivity MTA-100 IDC Feed-Thru Connectors

MTA-100 IDC Feed-Thru Connectors with a 2.54mm centreline pre-loaded with IDC contacts. These MTA-100 IDC Feed-Thru Connectors are end to end stackable and have moulded ribs on the housings to prevent reverse mating.
MTA-100 IDC connectors with part numbers X-640620-X, X-640621-X and X-641653-X are without polarizing tabs.
MTA-100 IDC connectors with part numbers X-644540-X and X-644563-X have polarizing tabs.
For mating connectors see stock numbers 535-5080, 719-6470 and 361-7033 typically.

TE Connectivity MTA-100 2.54mm Interconnect System

MTA-100 (Mass Termination Assembly) 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-100 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-100 IDC connectors can be quickly assembled to 28 AWG to 22 AWG discrete wire or notched ribbon cable. The MTA-100 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more