Documentos Técnicos
Especificações
Brand
TE ConnectivityType
Receptacle
Series
FASTIN-FASTON .250
Minimum Wire Size mm²
0.8mm²
Gender
Female
Minimum Wire Size (mm²)
0.8mm²
Maximum Wire Size mm²
2mm²
Maximum Wire Size (mm²)
2mm²
Tab Size
6.35 x 0.81mm
Insulation
Uninsulated
Minimum Wire Size AWG
18AWG
Maximum Wire Size AWG
14AWG
Minimum Wire Size (AWG)
18AWG
Maximum Wire Size (AWG)
14AWG
Termination Method
Crimp
Contact Material
Brass
Contact Plating
Tin
Overall Length
0.8in
País de Origem
United States
Detalhes do produto
TE Connectivity FASTIN-FASTON 250 Crimp Receptacles
FASTIN FASTON 250 series quick connect crimp receptacle terminals that offer speed of application and uniform reliability. These FASTIN FASTON 250 receptacle terminals share the same product technology as the FASTON 250 crimp receptacles which assure a stable electrical & mechanical performance. These FASTIN FASTON 250 receptacle terminals have a step down insulation support barrel to compensate for insulation thickness enabling the axial alignment of conductor strands to be maintained. Tapering walls at the rear of these FASTIN FASTON 250 receptacles prevent over insertion of shoulderless tabs. The difference between the FASTIN-FASTON receptacles and FASTON receptacles is the addition of a locking lance that ensures secure retention of the terminal when snapped into the housing. Each FASTIN FASTON 250 terminal has precisely controlled crimping specifications which allow all connections to perform as specified. For the optimum combination of mechanical strength and electrical conductivity these FASTIN FASTON 250 receptacles are applied to the conductor using the match-mated application crimp tooling which can be purchased separately. The "F" style crimp terminations offer precise tensile strength and conductivity that will last the life of the circuit. This method of termination also offers maximum resistance to vibration and corrosion.
R$ 664,00
R$ 6,64 Each (In a Pack of 100) (Sem VAT)
100
R$ 664,00
R$ 6,64 Each (In a Pack of 100) (Sem VAT)
100
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
100 - 400 | R$ 6,64 | R$ 664,00 |
500 - 2400 | R$ 5,80 | R$ 580,00 |
2500 - 4900 | R$ 4,45 | R$ 445,00 |
5000 - 9900 | R$ 4,31 | R$ 431,00 |
10000+ | R$ 4,22 | R$ 422,00 |
Documentos Técnicos
Especificações
Brand
TE ConnectivityType
Receptacle
Series
FASTIN-FASTON .250
Minimum Wire Size mm²
0.8mm²
Gender
Female
Minimum Wire Size (mm²)
0.8mm²
Maximum Wire Size mm²
2mm²
Maximum Wire Size (mm²)
2mm²
Tab Size
6.35 x 0.81mm
Insulation
Uninsulated
Minimum Wire Size AWG
18AWG
Maximum Wire Size AWG
14AWG
Minimum Wire Size (AWG)
18AWG
Maximum Wire Size (AWG)
14AWG
Termination Method
Crimp
Contact Material
Brass
Contact Plating
Tin
Overall Length
0.8in
País de Origem
United States
Detalhes do produto
TE Connectivity FASTIN-FASTON 250 Crimp Receptacles
FASTIN FASTON 250 series quick connect crimp receptacle terminals that offer speed of application and uniform reliability. These FASTIN FASTON 250 receptacle terminals share the same product technology as the FASTON 250 crimp receptacles which assure a stable electrical & mechanical performance. These FASTIN FASTON 250 receptacle terminals have a step down insulation support barrel to compensate for insulation thickness enabling the axial alignment of conductor strands to be maintained. Tapering walls at the rear of these FASTIN FASTON 250 receptacles prevent over insertion of shoulderless tabs. The difference between the FASTIN-FASTON receptacles and FASTON receptacles is the addition of a locking lance that ensures secure retention of the terminal when snapped into the housing. Each FASTIN FASTON 250 terminal has precisely controlled crimping specifications which allow all connections to perform as specified. For the optimum combination of mechanical strength and electrical conductivity these FASTIN FASTON 250 receptacles are applied to the conductor using the match-mated application crimp tooling which can be purchased separately. The "F" style crimp terminations offer precise tensile strength and conductivity that will last the life of the circuit. This method of termination also offers maximum resistance to vibration and corrosion.