Documentos Técnicos
Especificações
Brand
TE ConnectivityNumber of Pairs
1
Cross Sectional Area
0.6 mm²
Number of Cores
2
American Wire Gauge
20 AWG
Screened/Unscreened
Screened
Length
100m
Shield Type
S/UTP
Sheath Colour
White
Cable Type
Type 44
Outer Diameter
3.76mm
Outer Sheath Material
PVDF
Cable Shape
Twisted Pair
Series
SPEC44
Core Strands
19/0.2 mm
Shielded/Unshielded
Shielded
Fire Behaviour
Flame Retardant, Low Smoke Density, Self-extinguishing
Voltage Rating
600 V
País de Origem
United Kingdom
Detalhes do produto
Type 44®
Type 44® wire & cable has widespread uses where environmental conditions demand consistently reliable performance. This mechanically tough wire & cable is easy to handle and install.
Standards
Defence Standard 61-12 Part 18 Type 1 (Maintenance Wire) & Part 26 (Screened and Jacketed)
R$ 14.425,88
R$ 14.425,88 1 Reel of 100 Metres (Sem VAT)
1
R$ 14.425,88
R$ 14.425,88 1 Reel of 100 Metres (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
TE ConnectivityNumber of Pairs
1
Cross Sectional Area
0.6 mm²
Number of Cores
2
American Wire Gauge
20 AWG
Screened/Unscreened
Screened
Length
100m
Shield Type
S/UTP
Sheath Colour
White
Cable Type
Type 44
Outer Diameter
3.76mm
Outer Sheath Material
PVDF
Cable Shape
Twisted Pair
Series
SPEC44
Core Strands
19/0.2 mm
Shielded/Unshielded
Shielded
Fire Behaviour
Flame Retardant, Low Smoke Density, Self-extinguishing
Voltage Rating
600 V
País de Origem
United Kingdom
Detalhes do produto
Type 44®
Type 44® wire & cable has widespread uses where environmental conditions demand consistently reliable performance. This mechanically tough wire & cable is easy to handle and install.
Standards
Defence Standard 61-12 Part 18 Type 1 (Maintenance Wire) & Part 26 (Screened and Jacketed)