TE Connectivity SPEC44 Series Data Cable, 1 Pairs, 2 Cores, 0.38 mm², Screened, 22 AWG, 100m, Screened Shield, Type 44

Nº de Estoque RS: 362-588Marca: TE ConnectivityPart Number: 44A1121-22-2/6-9Distrelec Article No.: 30399872
brand-logo

Documentos Técnicos

Especificações

Number of Pairs

1

Cross Sectional Area

0.38 mm²

Number of Cores

2

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Length

100m

Shield Type

S/UTP

Sheath Colour

White

Cable Type

Type 44

Outer Diameter

3.35mm

Outer Sheath Material

PVDF

Cable Shape

Twisted Pair

Fire Behaviour

Flame Retardant, Low Smoke Density, Self-extinguishing

Series

SPEC44

Core Strands

19/0.16 mm

Voltage Rating

600 V

Shielded/Unshielded

Shielded

País de Origem

United Kingdom

Detalhes do produto

Type 44®

Type 44® wire & cable has widespread uses where environmental conditions demand consistently reliable performance. This mechanically tough wire & cable is easy to handle and install.

Standards

Defence Standard 61-12 Part 18 Type 1 (Maintenance Wire) & Part 26 (Screened and Jacketed)

Informações de estoque temporariamente indisponíveis.

R$ 13.004,44

R$ 13.004,44 1 Reel of 100 Metres (Sem VAT)

TE Connectivity SPEC44 Series Data Cable, 1 Pairs, 2 Cores, 0.38 mm², Screened, 22 AWG, 100m, Screened Shield, Type 44

R$ 13.004,44

R$ 13.004,44 1 Reel of 100 Metres (Sem VAT)

TE Connectivity SPEC44 Series Data Cable, 1 Pairs, 2 Cores, 0.38 mm², Screened, 22 AWG, 100m, Screened Shield, Type 44
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Number of Pairs

1

Cross Sectional Area

0.38 mm²

Number of Cores

2

American Wire Gauge

22 AWG

Screened/Unscreened

Screened

Length

100m

Shield Type

S/UTP

Sheath Colour

White

Cable Type

Type 44

Outer Diameter

3.35mm

Outer Sheath Material

PVDF

Cable Shape

Twisted Pair

Fire Behaviour

Flame Retardant, Low Smoke Density, Self-extinguishing

Series

SPEC44

Core Strands

19/0.16 mm

Voltage Rating

600 V

Shielded/Unshielded

Shielded

País de Origem

United Kingdom

Detalhes do produto

Type 44®

Type 44® wire & cable has widespread uses where environmental conditions demand consistently reliable performance. This mechanically tough wire & cable is easy to handle and install.

Standards

Defence Standard 61-12 Part 18 Type 1 (Maintenance Wire) & Part 26 (Screened and Jacketed)