TE Connectivity Pink 1.3 mm² Harsh Environment Wire, 16 AWG, 19/0.3 mm, 300m, Polyalkene Insulation, 44M9976-16-2L

Nº de Estoque RS: 253-1360Marca: TE ConnectivityPart Number: 44M9976-16-2L
brand-logo
Ver tudo em Hook Up Wire

Documentos Técnicos

Especificações

Cross Sectional Area

1.3 mm²

Sheath Colour

Pink

Cable Shape

Single Core

American Wire Gauge

16 AWG

Core Strands

19/0.3 mm

Length

300m

Insulation material

Polyalkene

Outer Diameter

1.96mm

Voltage Rating

600 V

Maximum Operating Temperature

+120°C

Conductor Material

Tinned Copper

Fire Behaviour

Flame Retardant, Low Smoke Density, Self-extinguishing

Insulation Wall Thickness

0.2mm

Shield Type

Unshielded

Resistant To

Chemicals, Electric Arc Tracking, Flame, Fluids

Number of Strands

19

Size of Strands

0.3 mm

País de Origem

United Kingdom

Detalhes do produto

Type 44®

Type 44® wire & cable has widespread uses where environmental conditions demand consistently reliable performance. This mechanically tough wire & cable is easy to handle and install.

Standards

Defence Standard 61-12 Part 18 Type 1 (Maintenance Wire) & Part 26 (Screened and Jacketed)

Informações de estoque temporariamente indisponíveis.

P.O.A.

TE Connectivity Pink 1.3 mm² Harsh Environment Wire, 16 AWG, 19/0.3 mm, 300m, Polyalkene Insulation, 44M9976-16-2L

P.O.A.

TE Connectivity Pink 1.3 mm² Harsh Environment Wire, 16 AWG, 19/0.3 mm, 300m, Polyalkene Insulation, 44M9976-16-2L
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Cross Sectional Area

1.3 mm²

Sheath Colour

Pink

Cable Shape

Single Core

American Wire Gauge

16 AWG

Core Strands

19/0.3 mm

Length

300m

Insulation material

Polyalkene

Outer Diameter

1.96mm

Voltage Rating

600 V

Maximum Operating Temperature

+120°C

Conductor Material

Tinned Copper

Fire Behaviour

Flame Retardant, Low Smoke Density, Self-extinguishing

Insulation Wall Thickness

0.2mm

Shield Type

Unshielded

Resistant To

Chemicals, Electric Arc Tracking, Flame, Fluids

Number of Strands

19

Size of Strands

0.3 mm

País de Origem

United Kingdom

Detalhes do produto

Type 44®

Type 44® wire & cable has widespread uses where environmental conditions demand consistently reliable performance. This mechanically tough wire & cable is easy to handle and install.

Standards

Defence Standard 61-12 Part 18 Type 1 (Maintenance Wire) & Part 26 (Screened and Jacketed)