Documentos Técnicos
Especificações
Brand
TE ConnectivityCross Sectional Area
0.21 mm²
Sheath Colour
White
American Wire Gauge
24 AWG
Cable Shape
Single Core
Core Strands
19/0.12 mm
Length
300m
Insulation material
Polyalkene
Outer Diameter
1.02mm
Voltage Rating
600 V
Maximum Operating Temperature
+120°C
Conductor Material
Tinned Copper
Fire Behaviour
Flame Retardant, Low Smoke Density, Self-extinguishing
Insulation Wall Thickness
0.2mm
Shield Type
Unshielded
Resistant To
Chemicals, Electric Arc Tracking, Flame, Fluids
Number of Strands
19
Size of Strands
0.12 mm
País de Origem
United Kingdom
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
TE ConnectivityCross Sectional Area
0.21 mm²
Sheath Colour
White
American Wire Gauge
24 AWG
Cable Shape
Single Core
Core Strands
19/0.12 mm
Length
300m
Insulation material
Polyalkene
Outer Diameter
1.02mm
Voltage Rating
600 V
Maximum Operating Temperature
+120°C
Conductor Material
Tinned Copper
Fire Behaviour
Flame Retardant, Low Smoke Density, Self-extinguishing
Insulation Wall Thickness
0.2mm
Shield Type
Unshielded
Resistant To
Chemicals, Electric Arc Tracking, Flame, Fluids
Number of Strands
19
Size of Strands
0.12 mm
País de Origem
United Kingdom