TE Connectivity, FASTIN-FASTON .250 1 Way Nylon Crimp Terminal Housing, Natural

Nº de Estoque RS: 719-6909Marca: TE ConnectivityPart Number: 480053-3
brand-logo
Ver tudo em Crimp Terminal Housings

Documentos Técnicos

Especificações

Body Material

Nylon

Length

13.43mm

Colour

Natural

Number Of Contacts

1

Series

FASTIN-FASTON .250

País de Origem

United States

Detalhes do produto

TE Connectivity FASTIN-FASTON Series 250 Receptacle and Tab Housings

A range FASTIN-FASTON 250 tab and receptacle housings for use with FASTIN-FASTON 250 wire terminals. The housings are made from nylon with a UL 94 V2 or UL 94 V0 flammability rating and are designed to provide electrical and mechanical protection. Polarization and locking latches prevent mismating and enable a secure mating connection. These FASTIN-FASTON 250 connector housings enable the attachment of up to eight separate circuits with a maximum of 20 leads.

Informações de estoque temporariamente indisponíveis.

R$ 415,00

R$ 8,30 Each (In a Pack of 50) (Sem VAT)

TE Connectivity, FASTIN-FASTON .250 1 Way Nylon Crimp Terminal Housing, Natural
Selecione o tipo de embalagem

R$ 415,00

R$ 8,30 Each (In a Pack of 50) (Sem VAT)

TE Connectivity, FASTIN-FASTON .250 1 Way Nylon Crimp Terminal Housing, Natural
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Body Material

Nylon

Length

13.43mm

Colour

Natural

Number Of Contacts

1

Series

FASTIN-FASTON .250

País de Origem

United States

Detalhes do produto

TE Connectivity FASTIN-FASTON Series 250 Receptacle and Tab Housings

A range FASTIN-FASTON 250 tab and receptacle housings for use with FASTIN-FASTON 250 wire terminals. The housings are made from nylon with a UL 94 V2 or UL 94 V0 flammability rating and are designed to provide electrical and mechanical protection. Polarization and locking latches prevent mismating and enable a secure mating connection. These FASTIN-FASTON 250 connector housings enable the attachment of up to eight separate circuits with a maximum of 20 leads.