Documentos Técnicos
Especificações
Brand
TE ConnectivityBody Material
Nylon
Length
9.98mm
Colour
Natural
Number Of Contacts
1
Series
FASTIN-FASTON .250
País de Origem
United States
Detalhes do produto
TE Connectivity FASTIN-FASTON Series 250 Receptacle and Tab Housings
A range FASTIN-FASTON 250 tab and receptacle housings for use with FASTIN-FASTON 250 wire terminals. The housings are made from nylon with a UL 94 V2 or UL 94 V0 flammability rating and are designed to provide electrical and mechanical protection. Polarization and locking latches prevent mismating and enable a secure mating connection. These FASTIN-FASTON 250 connector housings enable the attachment of up to eight separate circuits with a maximum of 20 leads.
R$ 59.043,82
R$ 59.043,82 1 Bag of 11000 (Sem VAT)
1
R$ 59.043,82
R$ 59.043,82 1 Bag of 11000 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
TE ConnectivityBody Material
Nylon
Length
9.98mm
Colour
Natural
Number Of Contacts
1
Series
FASTIN-FASTON .250
País de Origem
United States
Detalhes do produto
TE Connectivity FASTIN-FASTON Series 250 Receptacle and Tab Housings
A range FASTIN-FASTON 250 tab and receptacle housings for use with FASTIN-FASTON 250 wire terminals. The housings are made from nylon with a UL 94 V2 or UL 94 V0 flammability rating and are designed to provide electrical and mechanical protection. Polarization and locking latches prevent mismating and enable a secure mating connection. These FASTIN-FASTON 250 connector housings enable the attachment of up to eight separate circuits with a maximum of 20 leads.