Documentos Técnicos
Especificações
Brand
TE ConnectivityAdapter Type
Coaxial Socket to Coaxial Socket
Adapter Type A
Type F
Adapter Type B
Type F
Gender A
Female
Gender B
Male
Body Orientation
Right Angle
Operating Frequency
1GHz
Contact Plating
Nickel
Length
18mm
Body Plating
Nickel
Cable Type
Coaxial
Contact Material
Brass
Detalhes do produto
TE Connectivity F Series Jack to Plug Elbow Adapter
Nickel-plated F series jack to plug elbow adapter with a delrin dielectric, nickel plated brass body and nickel plated brass contact.
TE Connectivity - F Type
The F type connector interface is fully compatible with the standard requirements for TV/Satellite connectors using 3//8-32 UNEF 2B internal thread and 7//16 A/F Hex coupling nut and is therefore fully intermateable with products manufactured to these specifications.
R$ 81,53
R$ 81,53 Each (Sem VAT)
1
R$ 81,53
R$ 81,53 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 14 | R$ 81,53 |
15 - 49 | R$ 79,78 |
50 - 99 | R$ 71,80 |
100 - 249 | R$ 68,88 |
250+ | R$ 62,45 |
Documentos Técnicos
Especificações
Brand
TE ConnectivityAdapter Type
Coaxial Socket to Coaxial Socket
Adapter Type A
Type F
Adapter Type B
Type F
Gender A
Female
Gender B
Male
Body Orientation
Right Angle
Operating Frequency
1GHz
Contact Plating
Nickel
Length
18mm
Body Plating
Nickel
Cable Type
Coaxial
Contact Material
Brass
Detalhes do produto
TE Connectivity F Series Jack to Plug Elbow Adapter
Nickel-plated F series jack to plug elbow adapter with a delrin dielectric, nickel plated brass body and nickel plated brass contact.
TE Connectivity - F Type
The F type connector interface is fully compatible with the standard requirements for TV/Satellite connectors using 3//8-32 UNEF 2B internal thread and 7//16 A/F Hex coupling nut and is therefore fully intermateable with products manufactured to these specifications.