TE Connectivity Circular Connector, 8 Contacts, Rear Mount, M12 Connector, Socket, Female, IP68

Documentos Técnicos
Especificações
Brand
TE ConnectivityNumber Of Contacts
8
Mounting Type
Rear Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP68
Current Rating
2.0A
Body Orientation
Straight
Voltage Rating
60.0 V
Coding
A
Mating Type
Quick Connect
Housing Material
Zinc
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Bronze
País de Origem
Germany
Detalhes do produto
M12 A-Coded Connectors
From TE Connectivity, this M12 connector is commonly used in sensor and automation applications, and has industry standard A-Coding. With a secure M12 screw connection offering a high degree of protection and stability, this M12 connector is well suited for use in industrial environments.
R$ 1.179,47
R$ 1.179,47 Each (Sem VAT)
1
R$ 1.179,47
R$ 1.179,47 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 1.179,47 |
5 - 9 | R$ 1.077,84 |
10 - 49 | R$ 1.033,45 |
50+ | R$ 987,18 |
Documentos Técnicos
Especificações
Brand
TE ConnectivityNumber Of Contacts
8
Mounting Type
Rear Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP68
Current Rating
2.0A
Body Orientation
Straight
Voltage Rating
60.0 V
Coding
A
Mating Type
Quick Connect
Housing Material
Zinc
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Bronze
País de Origem
Germany
Detalhes do produto
M12 A-Coded Connectors
From TE Connectivity, this M12 connector is commonly used in sensor and automation applications, and has industry standard A-Coding. With a secure M12 screw connection offering a high degree of protection and stability, this M12 connector is well suited for use in industrial environments.