TE Connectivity 5-2331928 Series Vertical Board Mount PCB Header, 10 Contact(s), 1mm Pitch, 2 Row(s), Unshrouded

Nº de Estoque RS: 278-8613Marca: TE ConnectivityPart Number: 5-2331928-3
brand-logo
Ver tudo em Cabeçote PCB

Documentos Técnicos

Especificações

Series

5-2331928

Pitch

1mm

Number Of Contacts

10

Number Of Rows

2

Body Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board

Mounting Type

Board Mount

Termination Method

Surface Mount

Contact Plating

Gold Flash

Contact Material

Phosphor Bronze

Current Rating

1A

Tail Pin Length

0.3mm

Gender

Male

País de Origem

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 33.138,00

R$ 36,82 Each (On a Reel of 900) (Sem VAT)

TE Connectivity 5-2331928 Series Vertical Board Mount PCB Header, 10 Contact(s), 1mm Pitch, 2 Row(s), Unshrouded

R$ 33.138,00

R$ 36,82 Each (On a Reel of 900) (Sem VAT)

TE Connectivity 5-2331928 Series Vertical Board Mount PCB Header, 10 Contact(s), 1mm Pitch, 2 Row(s), Unshrouded
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Series

5-2331928

Pitch

1mm

Number Of Contacts

10

Number Of Rows

2

Body Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board

Mounting Type

Board Mount

Termination Method

Surface Mount

Contact Plating

Gold Flash

Contact Material

Phosphor Bronze

Current Rating

1A

Tail Pin Length

0.3mm

Gender

Male

País de Origem

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more