Documentos Técnicos
Especificações
Brand
TE ConnectivityNumber Of Contacts
9
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.77mm
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
E
Current Rating
3A
Housing Material
Steel
Voltage Rating
250.0 V
Length
30.8mm
Width
12.5mm
Depth
14.9mm
Series
AMPLIMITE HD-20
Dimensions
30.8 x 12.5 x 14.9mm
Contact Plating
Gold over Nickel
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+105°C
País de Origem
China
Detalhes do produto
AMPLIMITE D-Sub Cable Connector, HD-20 Series, Solder Cup
A D-sub connector is a common type of electrical devise named by their D shaped metal shield feature. When they were introduced, D-subs were among the smallest connectors used on computer systems.
AMPLIMITE HD-20 Solder Cup d-sub cable mount d-sub connectors with tin plated shells and two piece 94V-0 rated black thermoplastic inserts. The shields of these AMPLIMITE HD-20 Solder Cup d-sub cable connectors offer full EMI shielding and ESD insulation and can be post molded or covered with enclosures. The crimped shield terminations enable low impedance and the shield crimp provides strain relief.
These AMPLIMITE HD-20 Solder Cup d-sub cable connectors are pre-loaded with duplex plated solder cup contacts and mate with HDE, HDF, HDP and HD-20 (board mount) series d-sub connectors.
For suitable backshells or cable clamps see stock numbers 680-9301, 719-9747 and 680-9355 typically.
Approvals
UL, cUL, CSA
TE Connectivity AMPLIMITE D-Subminiature Connectors
R$ 453,50
R$ 90,70 Each (In a Pack of 5) (Sem VAT)
Padrão
5
R$ 453,50
R$ 90,70 Each (In a Pack of 5) (Sem VAT)
Padrão
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 20 | R$ 90,70 | R$ 453,50 |
25 - 45 | R$ 78,35 | R$ 391,75 |
50 - 95 | R$ 70,20 | R$ 351,00 |
100 - 245 | R$ 61,72 | R$ 308,60 |
250+ | R$ 57,84 | R$ 289,20 |
Documentos Técnicos
Especificações
Brand
TE ConnectivityNumber Of Contacts
9
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.77mm
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
E
Current Rating
3A
Housing Material
Steel
Voltage Rating
250.0 V
Length
30.8mm
Width
12.5mm
Depth
14.9mm
Series
AMPLIMITE HD-20
Dimensions
30.8 x 12.5 x 14.9mm
Contact Plating
Gold over Nickel
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+105°C
País de Origem
China
Detalhes do produto
AMPLIMITE D-Sub Cable Connector, HD-20 Series, Solder Cup
A D-sub connector is a common type of electrical devise named by their D shaped metal shield feature. When they were introduced, D-subs were among the smallest connectors used on computer systems.
AMPLIMITE HD-20 Solder Cup d-sub cable mount d-sub connectors with tin plated shells and two piece 94V-0 rated black thermoplastic inserts. The shields of these AMPLIMITE HD-20 Solder Cup d-sub cable connectors offer full EMI shielding and ESD insulation and can be post molded or covered with enclosures. The crimped shield terminations enable low impedance and the shield crimp provides strain relief.
These AMPLIMITE HD-20 Solder Cup d-sub cable connectors are pre-loaded with duplex plated solder cup contacts and mate with HDE, HDF, HDP and HD-20 (board mount) series d-sub connectors.
For suitable backshells or cable clamps see stock numbers 680-9301, 719-9747 and 680-9355 typically.
Approvals
UL, cUL, CSA
TE Connectivity AMPLIMITE D-Subminiature Connectors