Documentos Técnicos
Especificações
Brand
TE ConnectivityBackplane Connector Type
Hard Metric Type B
Gender
Male
Number Of Contacts
125
Number of Columns
25
Number Of Rows
5
Body Orientation
Straight
Housing Material
PET
Pitch
2mm
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Contact Plating
Gold over Nickel
Current Rating
1.5A
Voltage Rating
500 V ac
Termination Method
Press-In
Series
Z-PACK HM
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Detalhes do produto
TE Connectivity Z-PACK™ HM 2mm Type B Backplane Connectors
Z-PACK™ HM 2mm Type B backplane right angle and vertical mounting header and receptacle connectors for a 2mm HM interface available as free or fixed board PCB mounting with ground return shielding options, ACTION PIN post contact options and various CompactPCI designation configurations, please refer to additonal data table for details. These Z-PACK™ Hard Metric Type B backplane connectors have UL 94V-0 polyester housings and offer standard crosstalk.
R$ 248,53
R$ 248,53 Each (Sem VAT)
Padrão
1
R$ 248,53
R$ 248,53 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 19 | R$ 248,53 |
20 - 74 | R$ 224,62 |
75 - 299 | R$ 202,40 |
300 - 599 | R$ 182,00 |
600+ | R$ 174,14 |
Documentos Técnicos
Especificações
Brand
TE ConnectivityBackplane Connector Type
Hard Metric Type B
Gender
Male
Number Of Contacts
125
Number of Columns
25
Number Of Rows
5
Body Orientation
Straight
Housing Material
PET
Pitch
2mm
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Contact Plating
Gold over Nickel
Current Rating
1.5A
Voltage Rating
500 V ac
Termination Method
Press-In
Series
Z-PACK HM
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Detalhes do produto
TE Connectivity Z-PACK™ HM 2mm Type B Backplane Connectors
Z-PACK™ HM 2mm Type B backplane right angle and vertical mounting header and receptacle connectors for a 2mm HM interface available as free or fixed board PCB mounting with ground return shielding options, ACTION PIN post contact options and various CompactPCI designation configurations, please refer to additonal data table for details. These Z-PACK™ Hard Metric Type B backplane connectors have UL 94V-0 polyester housings and offer standard crosstalk.