TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header, 40 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

Nº de Estoque RS: 718-9412Marca: TE ConnectivityPart Number: 5103309-8Distrelec Article No.: 14311668
brand-logo
Ver tudo em Cabeçote PCB

Documentos Técnicos

Especificações

Series

AMP-LATCH

Pitch

2.54mm

Number Of Contacts

40

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

1.0A

Detalhes do produto

TE Connectivity AMP-LATCH 2.54mm PCB Headers, Centre and Dual Polarized

AMP-LATCH PCB header connectors with a 2.54 x 2.54 mm centreline and a low profile design. These AMP-LATCH headers have a centre polarizing slot and double bar polarization slots for accurate mating with the IDC ribbon cable connector. The housings are made from flame retardant 94V-0 rated thermoplastic and feature board standoffs to allow excess flux removal from the PCB. Versions of these AMP-LATCH low profile headers feature kinked soldertails for a secure connection to the PCB

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header, 40 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
Selecione o tipo de embalagem

P.O.A.

TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header, 40 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Series

AMP-LATCH

Pitch

2.54mm

Number Of Contacts

40

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

1.0A

Detalhes do produto

TE Connectivity AMP-LATCH 2.54mm PCB Headers, Centre and Dual Polarized

AMP-LATCH PCB header connectors with a 2.54 x 2.54 mm centreline and a low profile design. These AMP-LATCH headers have a centre polarizing slot and double bar polarization slots for accurate mating with the IDC ribbon cable connector. The housings are made from flame retardant 94V-0 rated thermoplastic and feature board standoffs to allow excess flux removal from the PCB. Versions of these AMP-LATCH low profile headers feature kinked soldertails for a secure connection to the PCB

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more