TE Connectivity 8 Way SAM, SIM Memory Card Connector With Solder Termination

Nº de Estoque RS: 542-1777Marca: TE ConnectivityPart Number: 5145299-2Distrelec Article No.: 30129775
brand-logo
Ver tudo em Memory Card Connectors

Documentos Técnicos

Especificações

Card Type

SAM, SIM

Gender

Male

Number Of Contacts

8

Number Of Rows

2

Pitch

2.54mm

Body Orientation

Straight

Mounting Type

Surface Mount

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Termination Method

Solder

Housing Material

Thermoplastic

Length

20.0mm

Width

4.05mm

Depth

29.9mm

Dimensions

20 x 4.05 x 29.9mm

Detalhes do produto

SAM Connector, twist-lock

TE Connectivity Smart Card Connectors

Designed to interface with IC cards according to ISO7816-7813, these connectors have contacts which cover the normal positions of up to 16 connection pads per card.

Informações de estoque temporariamente indisponíveis.

R$ 89,53

R$ 89,53 Each (Sem VAT)

TE Connectivity 8 Way SAM, SIM Memory Card Connector With Solder Termination

R$ 89,53

R$ 89,53 Each (Sem VAT)

TE Connectivity 8 Way SAM, SIM Memory Card Connector With Solder Termination
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Card Type

SAM, SIM

Gender

Male

Number Of Contacts

8

Number Of Rows

2

Pitch

2.54mm

Body Orientation

Straight

Mounting Type

Surface Mount

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Termination Method

Solder

Housing Material

Thermoplastic

Length

20.0mm

Width

4.05mm

Depth

29.9mm

Dimensions

20 x 4.05 x 29.9mm

Detalhes do produto

SAM Connector, twist-lock

TE Connectivity Smart Card Connectors

Designed to interface with IC cards according to ISO7816-7813, these connectors have contacts which cover the normal positions of up to 16 connection pads per card.