Documentos Técnicos
Especificações
Brand
TE ConnectivityNumber of Positions
6
Mounting Type
Through Hole
Contact Configuration
SPST
Contact Material
Tin Plated Phosphor Bronze
Package Style
DIP
Actuator Type
Slide
Contact Current Rating
25 mA @ 50 V dc
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +70°C
País de Origem
China
Detalhes do produto
TE Connectivity Slide Actuated SPST DIP Switches
Slide actuated SPST DIP switches with tin plated phosphor bronze contacts and a nylon UL 94V-0 housing. These SPST DIP switches are through hole mounting with a 2.54 mm centreline and have top operating red slide actuators.
R$ 42.350,00
R$ 84,70 Each (In a Box of 500) (Sem VAT)
500
R$ 42.350,00
R$ 84,70 Each (In a Box of 500) (Sem VAT)
500
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
TE ConnectivityNumber of Positions
6
Mounting Type
Through Hole
Contact Configuration
SPST
Contact Material
Tin Plated Phosphor Bronze
Package Style
DIP
Actuator Type
Slide
Contact Current Rating
25 mA @ 50 V dc
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +70°C
País de Origem
China
Detalhes do produto
TE Connectivity Slide Actuated SPST DIP Switches
Slide actuated SPST DIP switches with tin plated phosphor bronze contacts and a nylon UL 94V-0 housing. These SPST DIP switches are through hole mounting with a 2.54 mm centreline and have top operating red slide actuators.