TE Connectivity 520249 Series Female RJ14 Connector, Through Hole, Cat3, UTP Shield Right Angle 4P/4C -Way

Nº de Estoque RS: 115-7949Marca: TE ConnectivityPart Number: 520249-2
brand-logo
Ver tudo em Ethernet Connectors

Documentos Técnicos

Especificações

Ethernet Connector Type

RJ14 Connector

Gender

Female

LAN Category

Cat3

Mounting Type

Through Hole

Number Of Ways

4P/4C

Shield Type

UTP

Orientation

Right Angle

Length

15.88mm

Width

18.3mm

Depth

20.83mm

Series

520249

Series Number

520249

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Detalhes do produto

TE Connectivity Cat 3 Single Port Right Angle PCB Mount RJ22 Modular Jacks

From TE Connectivity, a series of 4 pole RJ14 and RJ22 connectors. These Cat3 RJ14 and RJ22 modular connectors have gold plated phosphor bronze contacts and are constructed from PBT housing material. All the modular jacks are through hole, right angle mounting. Typical applications for these modular jacks would be telephones, routers servers and switches.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 412,40

R$ 41,24 Each (In a Pack of 10) (Sem VAT)

TE Connectivity 520249 Series Female RJ14 Connector, Through Hole, Cat3, UTP Shield Right Angle 4P/4C -Way

R$ 412,40

R$ 41,24 Each (In a Pack of 10) (Sem VAT)

TE Connectivity 520249 Series Female RJ14 Connector, Through Hole, Cat3, UTP Shield Right Angle 4P/4C -Way
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Ethernet Connector Type

RJ14 Connector

Gender

Female

LAN Category

Cat3

Mounting Type

Through Hole

Number Of Ways

4P/4C

Shield Type

UTP

Orientation

Right Angle

Length

15.88mm

Width

18.3mm

Depth

20.83mm

Series

520249

Series Number

520249

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Detalhes do produto

TE Connectivity Cat 3 Single Port Right Angle PCB Mount RJ22 Modular Jacks

From TE Connectivity, a series of 4 pole RJ14 and RJ22 connectors. These Cat3 RJ14 and RJ22 modular connectors have gold plated phosphor bronze contacts and are constructed from PBT housing material. All the modular jacks are through hole, right angle mounting. Typical applications for these modular jacks would be telephones, routers servers and switches.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more