TE Connectivity Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz

Nº de Estoque RS: 821-9003Marca: TE ConnectivityPart Number: 5228226-3
brand-logo
Ver tudo em Coaxial Adapters

Documentos Técnicos

Especificações

Adapter Type

BNC Jack to BNC Jack

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Female

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

4GHz

Contact Plating

Gold

Length

36.07mm

Contact Material

Phosphor Bronze

País de Origem

Mexico

Detalhes do produto

TE Connectivity 50 Ohm RF Coaxial BNC Connectors - Bulkhead Jack-Jack Adapter

50 Ohm RF coaxial BNC bulkhead feedthrough jack-jack adapters with a nickel plated body and gold contact plating. These 50 Ohm RF coax BNC bulkhead feedthrough jack-jack adapters are supplied with a jam nut and washer.
Stock number 821-9003 has a 0.38μm gold plated jack adapter assembly
Stock number 782-7509 has a 1.27μm gold plated jack adapter assembly
A bushing is available separately, see stock number 787-1622

TE Connectivity BNC RF Coaxial Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

P.O.A.

TE Connectivity Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz

P.O.A.

TE Connectivity Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Adapter Type

BNC Jack to BNC Jack

Adapter Type A

BNC

Adapter Type B

BNC

Gender A

Female

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

4GHz

Contact Plating

Gold

Length

36.07mm

Contact Material

Phosphor Bronze

País de Origem

Mexico

Detalhes do produto

TE Connectivity 50 Ohm RF Coaxial BNC Connectors - Bulkhead Jack-Jack Adapter

50 Ohm RF coaxial BNC bulkhead feedthrough jack-jack adapters with a nickel plated body and gold contact plating. These 50 Ohm RF coax BNC bulkhead feedthrough jack-jack adapters are supplied with a jam nut and washer.
Stock number 821-9003 has a 0.38μm gold plated jack adapter assembly
Stock number 782-7509 has a 1.27μm gold plated jack adapter assembly
A bushing is available separately, see stock number 787-1622

TE Connectivity BNC RF Coaxial Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em