TE Connectivity, Jack PCB Mount BNC Connector, 50Ω, Through Hole Termination, Right Angle Body

Nº de Estoque RS: 713-0776Marca: TE ConnectivityPart Number: 5415025-1
brand-logo
Ver tudo em Coaxial Connectors

Documentos Técnicos

Especificações

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

PCB Mount

Impedance

50Ω

Termination Method

Through Hole

Body Orientation

Right Angle

Bulkhead

Yes

Operating Frequency

0 to 4GHz

Minimum Operating Temperature

-55°C

Body Plating

Tin

Maximum Operating Temperature

+85°C

Contact Material

Phosphor Bronze

Contact Plating

Gold

Detalhes do produto

TE Connectivity 50 Ohm RF Coaxial BNC Connectors - Right Angle Metalized PCB Mount Jacks

50 Ohm right angle metalized RF coaxial PCB mount BNC jack connectors with gold plated centre contacts.
Stock numbers 821-8808 and 710-0205 are right angle BNC jack connectors with a nickel plated zinc body
Stock numbers 782-5590 and 713-0776 are right angle tin plated BNC jack connectors designed for rear panel mounting.

TE Connectivity BNC RF Coaxial Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 246,26

R$ 246,26 Each (Sem VAT)

TE Connectivity, Jack PCB Mount BNC Connector, 50Ω, Through Hole Termination, Right Angle Body
Selecione o tipo de embalagem

R$ 246,26

R$ 246,26 Each (Sem VAT)

TE Connectivity, Jack PCB Mount BNC Connector, 50Ω, Through Hole Termination, Right Angle Body
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 246,26
5+R$ 237,55

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Coaxial Connector Type

BNC Connector

Gender

Female

Mounting Type

PCB Mount

Impedance

50Ω

Termination Method

Through Hole

Body Orientation

Right Angle

Bulkhead

Yes

Operating Frequency

0 to 4GHz

Minimum Operating Temperature

-55°C

Body Plating

Tin

Maximum Operating Temperature

+85°C

Contact Material

Phosphor Bronze

Contact Plating

Gold

Detalhes do produto

TE Connectivity 50 Ohm RF Coaxial BNC Connectors - Right Angle Metalized PCB Mount Jacks

50 Ohm right angle metalized RF coaxial PCB mount BNC jack connectors with gold plated centre contacts.
Stock numbers 821-8808 and 710-0205 are right angle BNC jack connectors with a nickel plated zinc body
Stock numbers 782-5590 and 713-0776 are right angle tin plated BNC jack connectors designed for rear panel mounting.

TE Connectivity BNC RF Coaxial Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more