Documentos Técnicos
Especificações
Brand
TE ConnectivityBody Orientation
Vertical
Gender
Female
Number Of Contacts
44
Number Of Rows
2
Pitch
2.54mm
Mounting Type
PCB Mount
Termination Method
Solder
Contact Plating
Gold
Contact Material
Phosphor Bronze
Current Rating
3A
Voltage Rating
400 V ac
Housing Material
Glass Filled Polyester
Maximum Operating Temperature
+85°C
Length
2.46in
Width
0.55in
Depth
0.36in
Minimum Operating Temperature
-55°C
Card Type
Card Edge
País de Origem
China
R$ 9.839,52
R$ 68,33 Each (In a Box of 144) (Sem VAT)
144
R$ 9.839,52
R$ 68,33 Each (In a Box of 144) (Sem VAT)
144
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
TE ConnectivityBody Orientation
Vertical
Gender
Female
Number Of Contacts
44
Number Of Rows
2
Pitch
2.54mm
Mounting Type
PCB Mount
Termination Method
Solder
Contact Plating
Gold
Contact Material
Phosphor Bronze
Current Rating
3A
Voltage Rating
400 V ac
Housing Material
Glass Filled Polyester
Maximum Operating Temperature
+85°C
Length
2.46in
Width
0.55in
Depth
0.36in
Minimum Operating Temperature
-55°C
Card Type
Card Edge
País de Origem
China