TE Connectivity 24-Way IDC Connector Socket for Through Hole Mount

Nº de Estoque RS: 718-4953Marca: TE ConnectivityPart Number: 5553811-1
brand-logo
Ver tudo em IDC Connectors

Documentos Técnicos

Especificações

Number Of Contacts

24

Gender

Female

Pitch

2.16mm

Mounting Type

Through Hole

Body Orientation

Right Angle

Contact Plating

Gold over Nickel

Series

CHAMP -LATCH

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

105.0°C

Housing Material

Thermoplastic

Contact Material

Copper

Detalhes do produto

TE Connectivity CHAMP IDC Cable Connectors

A range of CHAMP Cable Mount IDC Connectors.
For Mating PCB Mount CHAMP Connectors see stock numbers:
680-8728 for 0.8 mm Centerline.
719-4442 for 1.27 mm Centerline
823-6926 for 2.16 mm Centerline

D Type & Accessories - TE Connectivity

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 440,74

R$ 440,74 Each (Sem VAT)

TE Connectivity 24-Way IDC Connector Socket for Through Hole Mount
Selecione o tipo de embalagem

R$ 440,74

R$ 440,74 Each (Sem VAT)

TE Connectivity 24-Way IDC Connector Socket for Through Hole Mount
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number Of Contacts

24

Gender

Female

Pitch

2.16mm

Mounting Type

Through Hole

Body Orientation

Right Angle

Contact Plating

Gold over Nickel

Series

CHAMP -LATCH

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

105.0°C

Housing Material

Thermoplastic

Contact Material

Copper

Detalhes do produto

TE Connectivity CHAMP IDC Cable Connectors

A range of CHAMP Cable Mount IDC Connectors.
For Mating PCB Mount CHAMP Connectors see stock numbers:
680-8728 for 0.8 mm Centerline.
719-4442 for 1.27 mm Centerline
823-6926 for 2.16 mm Centerline

D Type & Accessories - TE Connectivity

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more