TE Connectivity White 1.3 mm² Harsh Environment Wire, 16 AWG, 19/29, 100m, ETFE Insulation, 55A0111-16-9

Documentos Técnicos
Especificações
Brand
TE ConnectivityCross Sectional Area
1.3 mm²
Sheath Colour
White
Cable Shape
Single Core
American Wire Gauge
16 AWG
Core Strands
19/29
Length
100m
Insulation material
ETFE
Voltage Rating
600 V
Outer Diameter
1.73mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-65°C
Conductor Material
Tinned Copper
Fire Behaviour
Flame Retardant, Self-extinguishing
Shield Type
Unshielded
Insulation Wall Thickness
0.127mm
Size of Strands
29 AWG
Resistant To
Chemicals, Electric Arc Tracking, Flame, Fluids
Number of Strands
19
País de Origem
United Kingdom
Detalhes do produto
Type 55®
Type 55® wire is insulated with modified radiation cross-linked ETFE polymer. The dual wall Airframe construction of type 55® wire is used on numerous aircraft programmes. Also for industrial applications where high temperature rating is required. Dual wall has a 0.25mm total wall thickness & a contrasting core colour (blue) to act as a damage indicator.
R$ 6.214,94
R$ 6.214,94 1 Reel of 100 Metres (Sem VAT)
1
R$ 6.214,94
R$ 6.214,94 1 Reel of 100 Metres (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
TE ConnectivityCross Sectional Area
1.3 mm²
Sheath Colour
White
Cable Shape
Single Core
American Wire Gauge
16 AWG
Core Strands
19/29
Length
100m
Insulation material
ETFE
Voltage Rating
600 V
Outer Diameter
1.73mm
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-65°C
Conductor Material
Tinned Copper
Fire Behaviour
Flame Retardant, Self-extinguishing
Shield Type
Unshielded
Insulation Wall Thickness
0.127mm
Size of Strands
29 AWG
Resistant To
Chemicals, Electric Arc Tracking, Flame, Fluids
Number of Strands
19
País de Origem
United Kingdom
Detalhes do produto
Type 55®
Type 55® wire is insulated with modified radiation cross-linked ETFE polymer. The dual wall Airframe construction of type 55® wire is used on numerous aircraft programmes. Also for industrial applications where high temperature rating is required. Dual wall has a 0.25mm total wall thickness & a contrasting core colour (blue) to act as a damage indicator.