TE Connectivity Black 0.38 mm² Harsh Environment Wire, 22 AWG, 19/34, 100m, ETFE Insulation, 55A0111-22-0

Nº de Estoque RS: 329-9461Marca: TE ConnectivityPart Number: 55A0111-22-0Distrelec Article No.: 30399877
brand-logo
Ver tudo em Hook Up Wire

Documentos Técnicos

Especificações

Cross Sectional Area

0.38 mm²

Sheath Colour

Black

Cable Shape

Single Core

American Wire Gauge

22 AWG

Core Strands

19/34

Length

100m

Insulation material

ETFE

Outer Diameter

1.09mm

Voltage Rating

600 V

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-65°C

Conductor Material

Tinned Copper

Fire Behaviour

Flame Retardant, Self-extinguishing

Insulation Wall Thickness

0.127mm

Shield Type

Unshielded

Resistant To

Chemicals, Electric Arc Tracking, Flame, Fluids

Number of Strands

19

Size of Strands

34 AWG

País de Origem

United Kingdom

Detalhes do produto

Type 55®

Type 55® wire is insulated with modified radiation cross-linked ETFE polymer. The dual wall Airframe construction of type 55® wire is used on numerous aircraft programmes. Also for industrial applications where high temperature rating is required. Dual wall has a 0.25mm total wall thickness & a contrasting core colour (blue) to act as a damage indicator.

R$ 2.073,65

R$ 2.073,65 1 Reel of 100 Metres (Sem VAT)

TE Connectivity Black 0.38 mm² Harsh Environment Wire, 22 AWG, 19/34, 100m, ETFE Insulation, 55A0111-22-0

R$ 2.073,65

R$ 2.073,65 1 Reel of 100 Metres (Sem VAT)

TE Connectivity Black 0.38 mm² Harsh Environment Wire, 22 AWG, 19/34, 100m, ETFE Insulation, 55A0111-22-0

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Cross Sectional Area

0.38 mm²

Sheath Colour

Black

Cable Shape

Single Core

American Wire Gauge

22 AWG

Core Strands

19/34

Length

100m

Insulation material

ETFE

Outer Diameter

1.09mm

Voltage Rating

600 V

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-65°C

Conductor Material

Tinned Copper

Fire Behaviour

Flame Retardant, Self-extinguishing

Insulation Wall Thickness

0.127mm

Shield Type

Unshielded

Resistant To

Chemicals, Electric Arc Tracking, Flame, Fluids

Number of Strands

19

Size of Strands

34 AWG

País de Origem

United Kingdom

Detalhes do produto

Type 55®

Type 55® wire is insulated with modified radiation cross-linked ETFE polymer. The dual wall Airframe construction of type 55® wire is used on numerous aircraft programmes. Also for industrial applications where high temperature rating is required. Dual wall has a 0.25mm total wall thickness & a contrasting core colour (blue) to act as a damage indicator.