TE Connectivity Amplimite HD-20 15 Way Through Hole PCB D-sub Connector Plug, 2.74mm Pitch, with 4-40 UNC, Female Screw

Nº de Estoque RS: 822-4942Marca: TE ConnectivityPart Number: 5745072-2
brand-logo
Ver tudo em D Sub Connectors

Documentos Técnicos

Especificações

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.74mm

Mounting Hardware

4-40 UNC, Female Screw Lock

Housing Material

Thermoplastic

Length

39.14mm

Width

12.09mm

Depth

8.36mm

Series

AMPLIMITE HD-20

Dimensions

39.14 x 12.09 x 8.36mm

Contact Plating

Gold

Contact Material

Brass

Series Number

5745072

País de Origem

United States

Detalhes do produto

AMPLIMITE HD-20 Series, All-Plastic, PCB Mount D-Sub Connectors

AMPLIMITE HD-20 All-Plastic series straight posted PCB mount d-sub connectors with 94V-0 black thermoplastic housings pre-loaded with size 20 DF posted pin contacts gold plated. These HD-20 All-Plastic PCB board mount d-sub connectors have 3.18mm posts and either 3.05mm mounting holes, threaded inserts orfixed female screwlocks.
For suitable screwlocks where required see stock numbers 717-4470 and 680-9351 typically.

TE Connectivity AMPLIMITE D-Subminiature Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

TE Connectivity Amplimite HD-20 15 Way Through Hole PCB D-sub Connector Plug, 2.74mm Pitch, with 4-40 UNC, Female Screw

P.O.A.

TE Connectivity Amplimite HD-20 15 Way Through Hole PCB D-sub Connector Plug, 2.74mm Pitch, with 4-40 UNC, Female Screw
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.74mm

Mounting Hardware

4-40 UNC, Female Screw Lock

Housing Material

Thermoplastic

Length

39.14mm

Width

12.09mm

Depth

8.36mm

Series

AMPLIMITE HD-20

Dimensions

39.14 x 12.09 x 8.36mm

Contact Plating

Gold

Contact Material

Brass

Series Number

5745072

País de Origem

United States

Detalhes do produto

AMPLIMITE HD-20 Series, All-Plastic, PCB Mount D-Sub Connectors

AMPLIMITE HD-20 All-Plastic series straight posted PCB mount d-sub connectors with 94V-0 black thermoplastic housings pre-loaded with size 20 DF posted pin contacts gold plated. These HD-20 All-Plastic PCB board mount d-sub connectors have 3.18mm posts and either 3.05mm mounting holes, threaded inserts orfixed female screwlocks.
For suitable screwlocks where required see stock numbers 717-4470 and 680-9351 typically.

TE Connectivity AMPLIMITE D-Subminiature Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more