TE Connectivity 68-Way IDC Connector Plug for Cable Mount, 2-Row

Nº de Estoque RS: 191-7960Marca: TE ConnectivityPart Number: 5787131-3
brand-logo
Ver tudo em IDC Connectors

Documentos Técnicos

Especificações

Number Of Contacts

68

Number Of Rows

2

Gender

Male

Pitch

0.8mm

Mounting Type

Cable Mount

Termination Method

IDC

Current Rating

1.5A

Contact Plating

Gold, Tin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Contact Material

Phosphor Bronze

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 364,92

R$ 364,92 Each (Sem VAT)

TE Connectivity 68-Way IDC Connector Plug for Cable Mount, 2-Row

R$ 364,92

R$ 364,92 Each (Sem VAT)

TE Connectivity 68-Way IDC Connector Plug for Cable Mount, 2-Row
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 364,92
5+R$ 355,25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number Of Contacts

68

Number Of Rows

2

Gender

Male

Pitch

0.8mm

Mounting Type

Cable Mount

Termination Method

IDC

Current Rating

1.5A

Contact Plating

Gold, Tin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Contact Material

Phosphor Bronze

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more