Documentos Técnicos
Especificações
Brand
TE ConnectivityType
Automotive connector housing
Number Of Contacts
6
Gender
Female
Number Of Rows
3
Series
AMP MCP 2.8
Colour
Blue
Height
28mm
Width
16mm
Depth
23.5mm
Housing Material
Nylon
Contact Material
Copper Alloy
Contact Plating
Tin
Detalhes do produto
TE Connectivity MCP 2.8 Receptacle Housings with Secondary Locking
A range of unsealed MCP 2.8 receptacle housings with secondary locking mechanisms. These MCP 2.8 receptacle housings are made from PA 66 GF13 and accept a wire size range of 2.5mm2 FLR max, except for 3 way versions that accept a wire size range of 4mm2 FLR max. The various keying options for these MCP 2.8 automotive receptacle housings are shown in the table. For suitable MCP 2.8 tab housings please see stock number 726-9013 typically. Secondary locks are also available, please see stock number 726-9108 typically.
TE Connectivity Multiple Contact Point System (MCP)
R$ 148,70
R$ 29,74 Each (In a Pack of 5) (Sem VAT)
Padrão
5
R$ 148,70
R$ 29,74 Each (In a Pack of 5) (Sem VAT)
Informações de estoque temporariamente indisponíveis.
Padrão
5
Informações de estoque temporariamente indisponíveis.
| Quantidade | Preço unitário | Per Pacote |
|---|---|---|
| 5 - 95 | R$ 29,74 | R$ 148,70 |
| 100 - 495 | R$ 22,31 | R$ 111,55 |
| 500+ | R$ 19,92 | R$ 99,60 |
Documentos Técnicos
Especificações
Brand
TE ConnectivityType
Automotive connector housing
Number Of Contacts
6
Gender
Female
Number Of Rows
3
Series
AMP MCP 2.8
Colour
Blue
Height
28mm
Width
16mm
Depth
23.5mm
Housing Material
Nylon
Contact Material
Copper Alloy
Contact Plating
Tin
Detalhes do produto
TE Connectivity MCP 2.8 Receptacle Housings with Secondary Locking
A range of unsealed MCP 2.8 receptacle housings with secondary locking mechanisms. These MCP 2.8 receptacle housings are made from PA 66 GF13 and accept a wire size range of 2.5mm2 FLR max, except for 3 way versions that accept a wire size range of 4mm2 FLR max. The various keying options for these MCP 2.8 automotive receptacle housings are shown in the table. For suitable MCP 2.8 tab housings please see stock number 726-9013 typically. Secondary locks are also available, please see stock number 726-9108 typically.


