Documentos Técnicos
Especificações
Brand
TE ConnectivityType
Tab
Gender
Male
Series
FASTON .250
Minimum Wire Size mm²
0.8mm²
Maximum Wire Size mm²
2mm²
Tab Size
6.3 x 0.8mm
Tab Width
6.35mm
Tab Thickness
0.81mm
Insulation
Uninsulated
Minimum Wire Size AWG
18AWG
Maximum Wire Size AWG
14AWG
Termination Method
Crimp
Contact Material
Brass
Contact Plating
Tin
Detalhes do produto
TE Connectivity FASTON 250 Series Crimp Tab Terminals
FASTON 250 series quick connect crimp tab terminals that offer speed of application and uniform reliability. Experience over widespread segments of industry has proved this crimp to be the most effective way of assuring stable electrical and mechanical performance. Each FASTON terminal has precisely controlled crimping specifications which allow all connections to perform as specified. To achieve the optimum combination of mechanical strength and electrical conductivity use match-mated application crimp tooling which can be purchased separately. The "F" style crimp terminations offer precise tensile strength and conductivity that lasts the life of the circuit. This method of termination also offers maximum resistance to vibration and corrosion.
Faston
R$ 996,00
R$ 9,96 Each (In a Pack of 100) (Sem VAT)
100
R$ 996,00
R$ 9,96 Each (In a Pack of 100) (Sem VAT)
100
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
100 - 100 | R$ 9,96 | R$ 996,00 |
200 - 200 | R$ 9,82 | R$ 982,00 |
300+ | R$ 9,67 | R$ 967,00 |
Documentos Técnicos
Especificações
Brand
TE ConnectivityType
Tab
Gender
Male
Series
FASTON .250
Minimum Wire Size mm²
0.8mm²
Maximum Wire Size mm²
2mm²
Tab Size
6.3 x 0.8mm
Tab Width
6.35mm
Tab Thickness
0.81mm
Insulation
Uninsulated
Minimum Wire Size AWG
18AWG
Maximum Wire Size AWG
14AWG
Termination Method
Crimp
Contact Material
Brass
Contact Plating
Tin
Detalhes do produto
TE Connectivity FASTON 250 Series Crimp Tab Terminals
FASTON 250 series quick connect crimp tab terminals that offer speed of application and uniform reliability. Experience over widespread segments of industry has proved this crimp to be the most effective way of assuring stable electrical and mechanical performance. Each FASTON terminal has precisely controlled crimping specifications which allow all connections to perform as specified. To achieve the optimum combination of mechanical strength and electrical conductivity use match-mated application crimp tooling which can be purchased separately. The "F" style crimp terminations offer precise tensile strength and conductivity that lasts the life of the circuit. This method of termination also offers maximum resistance to vibration and corrosion.