TE Connectivity Uninsulated Ring Terminal, M6 Stud Size, 0.5mm² to 1.4mm² Wire Size

Nº de Estoque RS: 795-6382Marca: TE ConnectivityPart Number: 60700-2
brand-logo
Ver tudo em Ring Terminals

Documentos Técnicos

Especificações

Insulation

Uninsulated

Inner Ring Diameter

6.73mm

Outer Ring Diameter

11.89mm

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

1.4mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

16AWG

Stud Size

M6

Contact Plating

Tin

Contact Material

Brass

Thickness

0.51mm

Overall Length

24.94mm

País de Origem

United States

Detalhes do produto

TE Connectivity 'F' Style Ring Tongue Crimp Terminals

A range of open barrel 'F' style ring and spade crimp terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 367,00

R$ 3,67 Each (In a Pack of 100) (Sem VAT)

TE Connectivity Uninsulated Ring Terminal, M6 Stud Size, 0.5mm² to 1.4mm² Wire Size
Selecione o tipo de embalagem

R$ 367,00

R$ 3,67 Each (In a Pack of 100) (Sem VAT)

TE Connectivity Uninsulated Ring Terminal, M6 Stud Size, 0.5mm² to 1.4mm² Wire Size
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Insulation

Uninsulated

Inner Ring Diameter

6.73mm

Outer Ring Diameter

11.89mm

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

1.4mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

16AWG

Stud Size

M6

Contact Plating

Tin

Contact Material

Brass

Thickness

0.51mm

Overall Length

24.94mm

País de Origem

United States

Detalhes do produto

TE Connectivity 'F' Style Ring Tongue Crimp Terminals

A range of open barrel 'F' style ring and spade crimp terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more