Documentos Técnicos
Especificações
Brand
TE ConnectivityType
PCB Tab
Series
FASTON .250
Gender
Male
Tab Size
6.35 x 0.83mm
Tab Width
6.35mm
Tab Thickness
0.83mm
Insulation
Uninsulated
Termination Method
Solder
Colour
Grey
Contact Material
Brass
Contact Plating
Tin over Copper
Overall Length
15.8mm
País de Origem
United States
Detalhes do produto
TE Connectivity FASTON 250 PCB Mount Tab Terminals
FASTON 250 PCB mount tab terminals designed specifically for a reliable and high performance quick connection with FASTON 250 series receptacles. These PCB mount tabs are inserted into holes on the PCB then soldered for a permanent attachment. Vertical and right angle configurations of these FASTON 250 PCB mount tab terminals are available
Faston
R$ 239,00
R$ 2,39 Each (In a Pack of 100) (Sem VAT)
100
R$ 239,00
R$ 2,39 Each (In a Pack of 100) (Sem VAT)
100
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
100 - 400 | R$ 2,39 | R$ 239,00 |
500 - 2400 | R$ 2,04 | R$ 204,00 |
2500+ | R$ 1,55 | R$ 155,00 |
Documentos Técnicos
Especificações
Brand
TE ConnectivityType
PCB Tab
Series
FASTON .250
Gender
Male
Tab Size
6.35 x 0.83mm
Tab Width
6.35mm
Tab Thickness
0.83mm
Insulation
Uninsulated
Termination Method
Solder
Colour
Grey
Contact Material
Brass
Contact Plating
Tin over Copper
Overall Length
15.8mm
País de Origem
United States
Detalhes do produto
TE Connectivity FASTON 250 PCB Mount Tab Terminals
FASTON 250 PCB mount tab terminals designed specifically for a reliable and high performance quick connection with FASTON 250 series receptacles. These PCB mount tabs are inserted into holes on the PCB then soldered for a permanent attachment. Vertical and right angle configurations of these FASTON 250 PCB mount tab terminals are available