Documentos Técnicos
Especificações
Brand
TE ConnectivitySeries
MTA-156
Pitch
3.96mm
Number Of Contacts
6
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Unshrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Copper Alloy
Current Rating
7.0A
Voltage Rating
600.0 V
Detalhes do produto
TE Connectivity 3.96 mm MTA-156 PCB Headers with Friction Lock
MTA-156 unshrouded PCB headers for use with MTA-156 IDC connectors to mass terminate wires in a wide variety of applications. These MTA-156 headers are end to end stackable and have a friction lock mechanism to ensure a secure mating connection. Vertical and right angle mounting versions of these MTA-156 headers are available.
TE Connectivity MTA-156 3.96mm Interconnect System
MTA-156 (Mass Termination Assembly) 3.96 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-156 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-156 IDC connectors can be quickly assembled to 26 AWG to 18 AWG discrete wire or ribbon cable. The MTA-156 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size
P.O.A.
Each (Supplied in a Bag) (Sem VAT)
Embalagem de Produção (Saco)
5
P.O.A.
Each (Supplied in a Bag) (Sem VAT)
Embalagem de Produção (Saco)
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
TE ConnectivitySeries
MTA-156
Pitch
3.96mm
Number Of Contacts
6
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Unshrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Copper Alloy
Current Rating
7.0A
Voltage Rating
600.0 V
Detalhes do produto
TE Connectivity 3.96 mm MTA-156 PCB Headers with Friction Lock
MTA-156 unshrouded PCB headers for use with MTA-156 IDC connectors to mass terminate wires in a wide variety of applications. These MTA-156 headers are end to end stackable and have a friction lock mechanism to ensure a secure mating connection. Vertical and right angle mounting versions of these MTA-156 headers are available.
TE Connectivity MTA-156 3.96mm Interconnect System
MTA-156 (Mass Termination Assembly) 3.96 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-156 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-156 IDC connectors can be quickly assembled to 26 AWG to 18 AWG discrete wire or ribbon cable. The MTA-156 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size