Documentos Técnicos
Especificações
Brand
TE ConnectivityType
Receptacle
Series
PIDG FASTON .250
Minimum Wire Size mm²
3.3mm²
Gender
Female
Minimum Wire Size (mm²)
3.3mm²
Maximum Wire Size mm²
5.26mm²
Maximum Wire Size (mm²)
5.26mm²
Tab Size
6.35 x 0.81mm
Insulation
Insulated
Minimum Wire Size AWG
12AWG
Maximum Wire Size AWG
10AWG
Minimum Wire Size (AWG)
12AWG
Maximum Wire Size (AWG)
10AWG
Termination Method
Crimp
Colour
Yellow
Contact Material
Brass
Contact Plating
Tin
Insulation Material
Nylon
Overall Length
0.012in
País de Origem
United States
Detalhes do produto
TE Connectivity PIDG Faston 250 Receptacle Wire Crimp Terminals
PIDG (Pre-Insulated Diamond Grip) FASTON 250 receptacle wire crimp terminals designed for uniform reliability in the most difficult circuit environments. These PIDG receptacle terminals consist of a precision-formed high conductivity copper body and barrel. The wire barrel is surrounded with both a copper and nylon colour coded sleeve. The copper sleeve surrounding the barrel provides improved wire insulation support after crimping allowing the wire to bend without fraying the insulation or breaking the conductor. The nylon sleeves are colour coded according to wire-size to assist with identification. Inside the PIDG receptacle terminal wire barrel are serrations which provide maximum contact and tensile strength after crimping. The construction of these PIDG terminals and the use of specialised tool dies allows for uniform insulation thickness under crimping pressure. This pressure is then transmitted evenly to the centre of the crimping area to produce a uniform and reliable crimp. These PIDG receptacle terminals also feature a funnelled wire entry which prevents turned back wire strands and allows fast wire insertion during high-speed production. Available with various wire sizes, these PIDG receptacle terminals offer a versatile solution to a wide range of wiring applications
TE Connectivity PIDG Terminals
R$ 1.410,00
R$ 14,10 Each (In a Pack of 100) (Sem VAT)
100
R$ 1.410,00
R$ 14,10 Each (In a Pack of 100) (Sem VAT)
100
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
100 - 400 | R$ 14,10 | R$ 1.410,00 |
500+ | R$ 11,71 | R$ 1.171,00 |
Documentos Técnicos
Especificações
Brand
TE ConnectivityType
Receptacle
Series
PIDG FASTON .250
Minimum Wire Size mm²
3.3mm²
Gender
Female
Minimum Wire Size (mm²)
3.3mm²
Maximum Wire Size mm²
5.26mm²
Maximum Wire Size (mm²)
5.26mm²
Tab Size
6.35 x 0.81mm
Insulation
Insulated
Minimum Wire Size AWG
12AWG
Maximum Wire Size AWG
10AWG
Minimum Wire Size (AWG)
12AWG
Maximum Wire Size (AWG)
10AWG
Termination Method
Crimp
Colour
Yellow
Contact Material
Brass
Contact Plating
Tin
Insulation Material
Nylon
Overall Length
0.012in
País de Origem
United States
Detalhes do produto
TE Connectivity PIDG Faston 250 Receptacle Wire Crimp Terminals
PIDG (Pre-Insulated Diamond Grip) FASTON 250 receptacle wire crimp terminals designed for uniform reliability in the most difficult circuit environments. These PIDG receptacle terminals consist of a precision-formed high conductivity copper body and barrel. The wire barrel is surrounded with both a copper and nylon colour coded sleeve. The copper sleeve surrounding the barrel provides improved wire insulation support after crimping allowing the wire to bend without fraying the insulation or breaking the conductor. The nylon sleeves are colour coded according to wire-size to assist with identification. Inside the PIDG receptacle terminal wire barrel are serrations which provide maximum contact and tensile strength after crimping. The construction of these PIDG terminals and the use of specialised tool dies allows for uniform insulation thickness under crimping pressure. This pressure is then transmitted evenly to the centre of the crimping area to produce a uniform and reliable crimp. These PIDG receptacle terminals also feature a funnelled wire entry which prevents turned back wire strands and allows fast wire insertion during high-speed production. Available with various wire sizes, these PIDG receptacle terminals offer a versatile solution to a wide range of wiring applications