TE Connectivity, SUPERSEAL Automotive Connector Socket Through Hole 60 Way, Solder Termination 6437288-3

Nº de Estoque RS: 719-9680Marca: TE ConnectivityPart Number: 6437288-3
brand-logo
Ver tudo em Conectores Automotivos

Documentos Técnicos

Especificações

Type

Wire to Board Connector

Number Of Contacts

60

Gender

Female

Number Of Rows

4

Mounting Type

Through Hole

Series

Superseal

Termination Method

Solder

Height

28.15mm

Width

78mm

Depth

36.5mm

Housing Material

PET

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Contact Plating

Gold over Nickel

Contact Material

Brass

Detalhes do produto

TE Connectivity SUPERSEAL Series 1.0 Pin Headers

SUPERSEAL vertical mounting 1.0mm pin headers with IP 67 sealing, polyester housings and gold plated brass contacts. These SUPERSEAL automotive wire connectors are available with a choice of keying types and locking styles. For mateable plug housings see stock number 719-9671 typically.

TE Connectivity SUPERSEAL Connectors, 1.0 mm and 1.5 mm System

Developed to meet the constantly increasing needs and requirements for safety and reliability in the electrical connection field, these connectors fulfill all the requirements prescribed by the various automotive and industrial standards. Typical applications include various automotive sensor devices, oil pressure senders, water temperature monitoring or any application requiring waterproof protection to IP67.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 620,45

R$ 620,45 Each (Sem VAT)

TE Connectivity, SUPERSEAL Automotive Connector Socket Through Hole 60 Way, Solder Termination 6437288-3

R$ 620,45

R$ 620,45 Each (Sem VAT)

TE Connectivity, SUPERSEAL Automotive Connector Socket Through Hole 60 Way, Solder Termination 6437288-3
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Type

Wire to Board Connector

Number Of Contacts

60

Gender

Female

Number Of Rows

4

Mounting Type

Through Hole

Series

Superseal

Termination Method

Solder

Height

28.15mm

Width

78mm

Depth

36.5mm

Housing Material

PET

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Contact Plating

Gold over Nickel

Contact Material

Brass

Detalhes do produto

TE Connectivity SUPERSEAL Series 1.0 Pin Headers

SUPERSEAL vertical mounting 1.0mm pin headers with IP 67 sealing, polyester housings and gold plated brass contacts. These SUPERSEAL automotive wire connectors are available with a choice of keying types and locking styles. For mateable plug housings see stock number 719-9671 typically.

TE Connectivity SUPERSEAL Connectors, 1.0 mm and 1.5 mm System

Developed to meet the constantly increasing needs and requirements for safety and reliability in the electrical connection field, these connectors fulfill all the requirements prescribed by the various automotive and industrial standards. Typical applications include various automotive sensor devices, oil pressure senders, water temperature monitoring or any application requiring waterproof protection to IP67.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more