TE Connectivity Eurocard Type R 96 Way 2.54mm Pitch, Type R, 3 Row, Vertical DIN 41612 Connector, Plug

Nº de Estoque RS: 191-8460Marca: TE ConnectivityPart Number: 650470-5
brand-logo
Ver tudo em DIN 41612 Conectores

Documentos Técnicos

Especificações

Number Of Contacts

96

Gender

Male

Number Of Rows

3

Body Orientation

Vertical

Termination Method

Solder

Row Loading

a, b, c

Type

R

Pitch

2.54mm

Mounting Type

Through Hole

Contact Plating

Gold, Tin

Current Rating

1.5A

Contact Material

Brass

Series

Eurocard Type R

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Housing Material

Glass Filled Polyester

Detalhes do produto

TE Connectivity DIN 41612 Eurocard Connectors

Eurocard plug and receptacle connectors which meet DIN 41612 and IEC 60603-2 with an internationally accepted quality design for high Signal Integrity and electrical performance. These Eurocard DIN 41612 connectors are available in a range of types B, C, D, F, M, Q and R and with selective contact loading. The housings of these Eurocard connectors are made from a flame retardant material and have polarizing features to prevent mis-mating. Versions are available with boardlocks for a secure retention to the PCB. The solder posts of these Eurocard connectors come in a range of lengths and ACTION PIN and eye of needle contact tails

Standards

Meets DIN 41612 and IEC 60603-2

DIN41612 - TE Connectivity

Informações de estoque temporariamente indisponíveis.

R$ 3.565,80

R$ 118,86 Each (In a Box of 30) (Sem VAT)

TE Connectivity Eurocard Type R 96 Way 2.54mm Pitch, Type R, 3 Row, Vertical DIN 41612 Connector, Plug

R$ 3.565,80

R$ 118,86 Each (In a Box of 30) (Sem VAT)

TE Connectivity Eurocard Type R 96 Way 2.54mm Pitch, Type R, 3 Row, Vertical DIN 41612 Connector, Plug
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Caixa
30 - 120R$ 118,86R$ 3.565,80
150 - 270R$ 117,38R$ 3.521,40
300 - 570R$ 115,92R$ 3.477,60
600+R$ 114,55R$ 3.436,50

Documentos Técnicos

Especificações

Number Of Contacts

96

Gender

Male

Number Of Rows

3

Body Orientation

Vertical

Termination Method

Solder

Row Loading

a, b, c

Type

R

Pitch

2.54mm

Mounting Type

Through Hole

Contact Plating

Gold, Tin

Current Rating

1.5A

Contact Material

Brass

Series

Eurocard Type R

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Housing Material

Glass Filled Polyester

Detalhes do produto

TE Connectivity DIN 41612 Eurocard Connectors

Eurocard plug and receptacle connectors which meet DIN 41612 and IEC 60603-2 with an internationally accepted quality design for high Signal Integrity and electrical performance. These Eurocard DIN 41612 connectors are available in a range of types B, C, D, F, M, Q and R and with selective contact loading. The housings of these Eurocard connectors are made from a flame retardant material and have polarizing features to prevent mis-mating. Versions are available with boardlocks for a secure retention to the PCB. The solder posts of these Eurocard connectors come in a range of lengths and ACTION PIN and eye of needle contact tails

Standards

Meets DIN 41612 and IEC 60603-2

DIN41612 - TE Connectivity