TE Connectivity MAG45 Series Female RJ45 Connector, Through Hole, Nickel Plated Brass Shield

Nº de Estoque RS: 615-4399Marca: TE ConnectivityPart Number: 6605759-1
brand-logo
Ver tudo em Ethernet Connectors

Documentos Técnicos

Especificações

Gender

Female

Number of Ports

1

Mounting Type

Through Hole

Number Of Ways

8

Connector Type

RJ45

Shield Type

Nickel Plated Brass

Orientation

Right Angle

Length

18.41mm

Depth

21.59mm

Series

MAG45

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

TE Connectivity MAG45 Series Female RJ45 Connector, Through Hole, Nickel Plated Brass Shield

P.O.A.

TE Connectivity MAG45 Series Female RJ45 Connector, Through Hole, Nickel Plated Brass Shield
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Gender

Female

Number of Ports

1

Mounting Type

Through Hole

Number Of Ways

8

Connector Type

RJ45

Shield Type

Nickel Plated Brass

Orientation

Right Angle

Length

18.41mm

Depth

21.59mm

Series

MAG45

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more