Documentos Técnicos
Especificações
Brand
TE ConnectivityGender
Female
Termination Method
Crimp
Series
Type III+
Contact Plating
Gold over Nickel
Contact Material
Brass
Mounting Type
Cable Mount
Detalhes do produto
TE Connectivity Uninsulated Signal Contacts - Multimate Series II and III+
Multimate Series II and III+ uninsulated signal Contacts for use with rectangular M series and CPC connectors.
TE Connectivity Multimate Contacts
Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing
R$ 66.200,00
R$ 16,55 Each (On a Reel of 4000) (Sem VAT)
4000
R$ 66.200,00
R$ 16,55 Each (On a Reel of 4000) (Sem VAT)
4000
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
TE ConnectivityGender
Female
Termination Method
Crimp
Series
Type III+
Contact Plating
Gold over Nickel
Contact Material
Brass
Mounting Type
Cable Mount
Detalhes do produto
TE Connectivity Uninsulated Signal Contacts - Multimate Series II and III+
Multimate Series II and III+ uninsulated signal Contacts for use with rectangular M series and CPC connectors.
TE Connectivity Multimate Contacts
Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing