Documentos Técnicos
Especificações
Brand
TE ConnectivityGender
Female
Wire Size
28 → 24 AWG
Contact Material
Phosphor Bronze
Contact Plating
Gold over Nickel
Termination Method
Crimp
Contact Type
Signal
Series
AMPLIMITE HDP-20
Contact Size
20
Length
14.35mm
Detalhes do produto
TE Connectivity HDP-20 Crimp Contacts
The TE Connectivity HDP-20 series of connector contacts are designed for the AMPLIMITE D-Sub connector system. This range of size 20 DF contacts is available in both pin and socket options.
• Contact size: 20DF
• Pin diameter: 0.04 (1.02)
• Gold plated for quality
TE Connectivity AMPLIMITE D-Subminiature Connectors
R$ 5.120,00
R$ 5,12 Each (In a Box of 1000) (Sem VAT)
1000
R$ 5.120,00
R$ 5,12 Each (In a Box of 1000) (Sem VAT)
1000
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Caixa |
---|---|---|
1000 - 1000 | R$ 5,12 | R$ 5.120,00 |
2000+ | R$ 5,10 | R$ 5.100,00 |
Documentos Técnicos
Especificações
Brand
TE ConnectivityGender
Female
Wire Size
28 → 24 AWG
Contact Material
Phosphor Bronze
Contact Plating
Gold over Nickel
Termination Method
Crimp
Contact Type
Signal
Series
AMPLIMITE HDP-20
Contact Size
20
Length
14.35mm
Detalhes do produto
TE Connectivity HDP-20 Crimp Contacts
The TE Connectivity HDP-20 series of connector contacts are designed for the AMPLIMITE D-Sub connector system. This range of size 20 DF contacts is available in both pin and socket options.
• Contact size: 20DF
• Pin diameter: 0.04 (1.02)
• Gold plated for quality
TE Connectivity AMPLIMITE D-Subminiature Connectors