TE Connectivity, AMPLIMITE HDP-20 Series, size 20 Male Crimp D-sub Connector Contact, Gold over Nickel Signal, 24

Nº de Estoque RS: 680-8917Marca: TE ConnectivityPart Number: 66506-9Distrelec Article No.: 30038688
brand-logo
Ver tudo em D Sub Contacts

Documentos Técnicos

Especificações

Gender

Male

Contact Material

Brass

Wire Size

24 → 20 AWG

Termination Method

Crimp

Contact Plating

Gold over Nickel

Contact Type

Signal

Series

AMPLIMITE HDP-20

Contact Size

20

País de Origem

United States

Detalhes do produto

TE Connectivity HDP-20 Crimp Contacts

The TE Connectivity HDP-20 series of connector contacts are designed for the AMPLIMITE D-Sub connector system. This range of size 20 DF contacts is available in both pin and socket options.

• Contact size: 20DF
• Pin diameter: 0.04 (1.02)
• Gold plated for quality

TE Connectivity AMPLIMITE D-Subminiature Connectors

Informações de estoque temporariamente indisponíveis.

R$ 60,00

R$ 6,00 Each (In a Pack of 10) (Sem VAT)

TE Connectivity, AMPLIMITE HDP-20 Series, size 20 Male Crimp D-sub Connector Contact, Gold over Nickel Signal, 24
Selecione o tipo de embalagem

R$ 60,00

R$ 6,00 Each (In a Pack of 10) (Sem VAT)

TE Connectivity, AMPLIMITE HDP-20 Series, size 20 Male Crimp D-sub Connector Contact, Gold over Nickel Signal, 24
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
10 - 40R$ 6,00R$ 60,00
50 - 190R$ 5,82R$ 58,20
200 - 490R$ 4,86R$ 48,60
500+R$ 4,45R$ 44,50

Documentos Técnicos

Especificações

Gender

Male

Contact Material

Brass

Wire Size

24 → 20 AWG

Termination Method

Crimp

Contact Plating

Gold over Nickel

Contact Type

Signal

Series

AMPLIMITE HDP-20

Contact Size

20

País de Origem

United States

Detalhes do produto

TE Connectivity HDP-20 Crimp Contacts

The TE Connectivity HDP-20 series of connector contacts are designed for the AMPLIMITE D-Sub connector system. This range of size 20 DF contacts is available in both pin and socket options.

• Contact size: 20DF
• Pin diameter: 0.04 (1.02)
• Gold plated for quality

TE Connectivity AMPLIMITE D-Subminiature Connectors