Documentos Técnicos
Especificações
Brand
TE ConnectivityGender
Female
Wire Size
28 → 24 AWG
Contact Material
Phosphor Bronze
Termination Method
Crimp
Contact Plating
Gold over Nickel
Contact Type
Socket
Series
AMPLIMITE HDP-20
Contact Size
20
Detalhes do produto
TE Connectivity HDP-20 Crimp Contacts
The TE Connectivity HDP-20 series of connector contacts are designed for the AMPLIMITE D-Sub connector system. This range of size 20 DF contacts is available in both pin and socket options.
• Contact size: 20DF
• Pin diameter: 0.04 (1.02)
• Gold plated for quality
TE Connectivity AMPLIMITE D-Subminiature Connectors
R$ 221,50
R$ 4,43 Each (In a Pack of 50) (Sem VAT)
50
R$ 221,50
R$ 4,43 Each (In a Pack of 50) (Sem VAT)
50
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
TE ConnectivityGender
Female
Wire Size
28 → 24 AWG
Contact Material
Phosphor Bronze
Termination Method
Crimp
Contact Plating
Gold over Nickel
Contact Type
Socket
Series
AMPLIMITE HDP-20
Contact Size
20
Detalhes do produto
TE Connectivity HDP-20 Crimp Contacts
The TE Connectivity HDP-20 series of connector contacts are designed for the AMPLIMITE D-Sub connector system. This range of size 20 DF contacts is available in both pin and socket options.
• Contact size: 20DF
• Pin diameter: 0.04 (1.02)
• Gold plated for quality
TE Connectivity AMPLIMITE D-Subminiature Connectors