Documentos Técnicos
Especificações
Brand
TE ConnectivityNumber Of Contacts
4
Number Of Rows
2
Pitch
1.27mm
Type
Female-On-Board
Mounting Type
Surface Mount
Body Orientation
Straight
Termination Method
Solder
Current Rating
1.5A
Voltage Rating
230 V
Series
Micro-MaTch
Contact Material
Bronze
Detalhes do produto
TE Connectivity Micro-MaTch 1.27mm Female On-Board SMT Sockets
Micro-MaTch Female-on-Board SMT socket connectors for use in both vertical and right angle board to board and wire to board interconnections. The Micro-MaTch range of connectors have a compact, space saving design with a 1.27mm pitch. The female contacts have a contact spring system that prevents fretting corrosion. A positioning spring absorbs movement between the male and female contacts caused by vibration and thermal expansion. Prevention of movement on the contact spot enables a gas tight connection to be made which makes the contact spring system fretting resistant. These Micro-MaTch Female-on-Board SMT sockets are polarized to prevent mismating. Part numbers x-338069-x feature locking latches for a secure mating connection.
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
R$ 116,35
R$ 23,27 Each (In a Pack of 5) (Sem VAT)
Padrão
5
R$ 116,35
R$ 23,27 Each (In a Pack of 5) (Sem VAT)
Padrão
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 120 | R$ 23,27 | R$ 116,35 |
125 - 370 | R$ 21,35 | R$ 106,75 |
375 - 995 | R$ 20,45 | R$ 102,25 |
1000 - 1995 | R$ 18,32 | R$ 91,60 |
2000+ | R$ 17,39 | R$ 86,95 |
Documentos Técnicos
Especificações
Brand
TE ConnectivityNumber Of Contacts
4
Number Of Rows
2
Pitch
1.27mm
Type
Female-On-Board
Mounting Type
Surface Mount
Body Orientation
Straight
Termination Method
Solder
Current Rating
1.5A
Voltage Rating
230 V
Series
Micro-MaTch
Contact Material
Bronze
Detalhes do produto
TE Connectivity Micro-MaTch 1.27mm Female On-Board SMT Sockets
Micro-MaTch Female-on-Board SMT socket connectors for use in both vertical and right angle board to board and wire to board interconnections. The Micro-MaTch range of connectors have a compact, space saving design with a 1.27mm pitch. The female contacts have a contact spring system that prevents fretting corrosion. A positioning spring absorbs movement between the male and female contacts caused by vibration and thermal expansion. Prevention of movement on the contact spot enables a gas tight connection to be made which makes the contact spring system fretting resistant. These Micro-MaTch Female-on-Board SMT sockets are polarized to prevent mismating. Part numbers x-338069-x feature locking latches for a secure mating connection.
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.