TE Connectivity, XCT Uninsulated Ring Terminal, 12mm Stud Size, 95mm² to 95mm² Wire Size

Nº de Estoque RS: 718-7696Marca: TE ConnectivityPart Number: 709819-5
brand-logo
Ver tudo em Ring Terminals

Documentos Técnicos

Especificações

Series

XCT

Insulation

Uninsulated

Inner Ring Diameter

12.8mm

Minimum Wire Size mm²

95mm²

Maximum Wire Size mm²

95mm²

Minimum Wire Size (mm²)

95mm²

Maximum Wire Size (mm²)

95mm²

Minimum Wire Size AWG

3/0AWG

Maximum Wire Size AWG

4/0AWG

Minimum Wire Size (AWG)

3/0AWG

Maximum Wire Size (AWG)

4/0AWG

Stud Size

12mm

Contact Plating

Tin

Contact Material

Copper

Overall Length

70mm

Detalhes do produto

TE Connectivity XCT Type Tubular Ring Terminals

XCT type tubular ring terminals for connecting electrical copper conductors to equipment terminals. These XCT type tubular ring terminals are made from highly conductive electrolytic copper with a bright tin finish for resistance against oxidation and corrosion. The barrels of these XCT type tubular ring terminals have a funnel entry design which allows the wires to be inserted easily. The barrels also have an inspection hole in them for viewing the positioning of the conductor. These XCT type tubular crimp terminals can be crimped by hexagonal compression or indent.

Standards

Designed to comply with NF C 20 130 French standard

TE Connectivity AMPOWER Crimp Terminals

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 315,61

R$ 315,61 Each (Sem VAT)

TE Connectivity, XCT Uninsulated Ring Terminal, 12mm Stud Size, 95mm² to 95mm² Wire Size
Selecione o tipo de embalagem

R$ 315,61

R$ 315,61 Each (Sem VAT)

TE Connectivity, XCT Uninsulated Ring Terminal, 12mm Stud Size, 95mm² to 95mm² Wire Size
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 315,61
5 - 24R$ 273,41
25 - 74R$ 248,39
75 - 149R$ 241,04
150+R$ 232,49
Você pode estar interessado em

Documentos Técnicos

Especificações

Series

XCT

Insulation

Uninsulated

Inner Ring Diameter

12.8mm

Minimum Wire Size mm²

95mm²

Maximum Wire Size mm²

95mm²

Minimum Wire Size (mm²)

95mm²

Maximum Wire Size (mm²)

95mm²

Minimum Wire Size AWG

3/0AWG

Maximum Wire Size AWG

4/0AWG

Minimum Wire Size (AWG)

3/0AWG

Maximum Wire Size (AWG)

4/0AWG

Stud Size

12mm

Contact Plating

Tin

Contact Material

Copper

Overall Length

70mm

Detalhes do produto

TE Connectivity XCT Type Tubular Ring Terminals

XCT type tubular ring terminals for connecting electrical copper conductors to equipment terminals. These XCT type tubular ring terminals are made from highly conductive electrolytic copper with a bright tin finish for resistance against oxidation and corrosion. The barrels of these XCT type tubular ring terminals have a funnel entry design which allows the wires to be inserted easily. The barrels also have an inspection hole in them for viewing the positioning of the conductor. These XCT type tubular crimp terminals can be crimped by hexagonal compression or indent.

Standards

Designed to comply with NF C 20 130 French standard

TE Connectivity AMPOWER Crimp Terminals

Você pode estar interessado em